HellermannTyton LVK Cable Joint Kit Straight 1 X Outer Sleeve, Emery Cloth, 5 X Inner Sleeves, Cleaning Cloth, Assembly
- RS Stock No.:
- 869-6075
- Mfr. Part No.:
- 380-04005 LVK-5x1.5-6-PO-X-BK
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$20.89
(exc. GST)
$22.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $20.89 |
| 15 - 49 | $20.61 |
| 50 + | $20.42 |
*price indicative
- RS Stock No.:
- 869-6075
- Mfr. Part No.:
- 380-04005 LVK-5x1.5-6-PO-X-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Joint Kit | |
| Kit Contents | 1 X Outer Sleeve, Emery Cloth, 5 X Inner Sleeves, Cleaning Cloth, Assembly Instructions | |
| Series | LVK | |
| Kit Type | Straight | |
| Standards/Approvals | HF, DIN EN 50393 (VDE 0278-393), DIN EN 60684-3-247 (VDE 0341-3-247), RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Joint Kit | ||
Kit Contents 1 X Outer Sleeve, Emery Cloth, 5 X Inner Sleeves, Cleaning Cloth, Assembly Instructions | ||
Series LVK | ||
Kit Type Straight | ||
Standards/Approvals HF, DIN EN 50393 (VDE 0278-393), DIN EN 60684-3-247 (VDE 0341-3-247), RoHS | ||
- COO (Country of Origin):
- CN
HellermannTyton LVK Series Cable Joint Kit, Cable Size 1.5 to 6mm², Heat-shrink Material - 380-04005 LVK-5x1.5-6-PO-X-BK
This cable joint kit by HellermannTyton is designed for low-voltage connections. The kit includes an outer sleeve, five inner sleeves, assembly instructions, cleaning cloth, and emery cloth. It is a halogen-free product suitable for connecting non-reinforced plastic cables made of PVC, PE, and VPE. The cable joint kit ensures safety and efficiency in low-voltage applications.
Features & Benefits
• Compatible with press-fit and screw connectors on aluminium and copper cables
• Made of Polyolefin cross-linked material with thermoplastic adhesive in black colour
• Operating temperature from -55°C to +110°C
• Shrink ratio up to 4:1 for secure connections
• Fire-resistant and durable for long-lasting use
• Meets industry standards for dielectric strength, contact resistance, and elongation
Applications
• Ideal for connecting plastic cables made of PVC, PE, and VPE
• Suitable for low-voltage connections in automation, electronics, electrical, and mechanical industries
Can it be used for PVC cables?
Yes, the cable joint kit is specifically designed for connecting PVC cables securely.
Will it fit aluminium cables?
The kit is compatible with press-fit and screw connectors on aluminium cables.
Is it suitable for use in the electrical industry?
Yes, it meets industry standards for safety and efficiency in low-voltage connections.
- RS Stock No. 8696084
- Mfr. Part No. 380-04009 LVK-4x25-95-PO-X-BK
Each
$98.74
- RS Stock No. 8696078
- Mfr. Part No. 380-04006 LVK-5x1.5-16-PO-X-BK
Each
$49.62
- RS Stock No. 8696088
- Mfr. Part No. 380-04010 LVK-4x25-150-PO-X-BK
Each
$115.15
- RS Stock No. 8696097
- Mfr. Part No. 380-04011 LVK-4x95-300-PO-X-BK
Each
$172.43
Related links
- HellermannTyton LVK Cable Joint Kit Assembly Instructions Cleaning Cloth 5 X Inner
- HellermannTyton LVK Cable Joint Kit Assembly Instructions Emery Cloth 5 X Inner
- HellermannTyton LVK Cable Joint Kit 1 X Outer Sleeve Assembly Instructions 5 X Inner
- HellermannTyton LVK Cable Joint Kit Assembly Instructions 5 X Inner Sleeves Cleaning
- HellermannTyton LVK Cable Joint Kit 1 x Outer Sleeve Assembly Instructions Emery
- HellermannTyton LVK Cable Joint Kit Straight Assembly Instructions 1 X Outer Sleeve
- HellermannTyton Halogen Free Heat Shrink Tubing LVK-C Series
- HellermannTyton Halogen Free Heat Shrink Tubing LVK-C Series












