HellermannTyton Relicon Cable Joint Connector Block Resin Joint Kit Connector Block
- RS Stock No.:
- 123-7491
- Mfr. Part No.:
- 435-01407
- Brand:
- HellermannTyton
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 123-7491
- Mfr. Part No.:
- 435-01407
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Joint Connector Block | |
| Kit Contents | Connector Block | |
| Series | Relicon | |
| Kit Type | Resin Joint Kit | |
| Standards/Approvals | ELV, RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Joint Connector Block | ||
Kit Contents Connector Block | ||
Series Relicon | ||
Kit Type Resin Joint Kit | ||
Standards/Approvals ELV, RoHS | ||
- COO (Country of Origin):
- DE
Hellermann Tyton SV Connector Blocks
These connector blocks are assembled with 5 mechanical connectors inside. These can be adapted to the right core cross sections and spaces required for each joint. Connection is easy and reliable and can also be used for aluminium and copper conductors too.
Features and Benefits
• Transparent
• Polymeric material
• 5 mechanical connectors
• 3 sizes available
• For AI and Cu conductors
Applications:
• Electrical Installations
• Electronic Industry
• Offshore Industry
• Rail Transportation Sector
• Ship Building
• Solar Plants
• Wind Turbines
Cable Joint Accessories
Standards
RoHS
Supplied with
Allen Key
Related links
- HellermannTyton Relicon Cable Joint Connector Block Resin Joint Kit Connector Block
- HellermannTyton Cable Joint Connector Block Resin Joint Kit Connector Block
- HellermannTyton Relicon Cable Joint Kit Branch Sponge For Roughening The Cable, Relicon Pur 33 Cast Resin Ready For
- HellermannTyton Relicon Cable Joint Kit Branch
- HellermannTyton Relicon Cable Joint Kit Straight
- HellermannTyton Relicon Cable Joint Kit Branch Protective Gloves Sponge For Roughening The
- HellermannTyton Relicon Cable Joint Kit Straight Protective Gloves Transparent Moulding Shells, Sf
- HellermannTyton Relicon Cable Joint Kit Branch Protective Gloves Transparent Moulding Shells,
