TE Connectivity Rayrim-NR7-0-SP
- RS Stock No.:
- 874-1144
- Mfr. Part No.:
- Rayrim-NR7-0-SP
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 1500 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 100 units)*
$511.00
(exc. GST)
$562.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 600 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 100 - 1400 | $5.11 | $511.00 | - |
| 1500 - 4900 | $5.048 | $504.80 | 1% |
| 5000 + | $4.955 | $495.50 | 3% |
*price indicative
- RS Stock No.:
- 874-1144
- Mfr. Part No.:
- Rayrim-NR7-0-SP
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Grommet | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Grommet | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Rayrim™ Adhesive Edging Strip
Rayrim edging or door seals also known as grommet strips, are extruded strips or seals made from black flame retardant radiation cross-linked polyolefin. Inside these sealing strips is an adhesive coating which is heat activated. When you heat the edging its profile changes from a V shape to a U shape while bonding to the chosen surface. The heat shrinking temperature range is 120 to 150 °C.
These heat shrink edging strips are flexible and therefore perfect for protecting both curved and straight edges. With a continuous operating temperature of -55 to 80°C these seals can provide protection under extreme circumstances
Features and Benefits
• Quick to apply
• Heat-activated adhesive
• Flexible design suitable for curved edges
• Operating Temperature: -55 to 80°C
Applications for Edging Strips
This door seal or edging strip can be used to provide all round protection on metal, wood or glass on doors, panels, windows and enclosures
- RS Stock No. 8741140
- Mfr. Part No. Rayrim-NR6-0-SP
Each (On a Reel of 100)
$4.433
- RS Stock No. 8741156
- Mfr. Part No. Rayrim-NR9-0-SP
Each (On a Reel of 50)
$17.351
- RS Stock No. 4414380
- Mfr. Part No. URHR-3-CS-2065-0
Each (In a Pack of 10)
$33.802
- RS Stock No. 0828698
- Mfr. Part No. 1-2499693-5
1 Bag of 2
$11.72
Related links
- TE Connectivity Rayrim-NR6-0-SP
- TE Connectivity Rayrim-NR8-0-SP
- TE Connectivity Rayrim-NR9-0-SP
- TE Connectivity Black Polyolefin Edge Protection, 1.2 m
- TE Connectivity URHR URHR-3-CS-2065-0
- TE Connectivity PVC Round for Maximum of 3.96mm Cable Dia.
- TE Connectivity 1-2499691-0 Black Thermoplastic Elastomer Strain Relief for 29 mm Cable Dia. for 28 mm Cable Dia.
- TE Connectivity 1-2499691-0 Black Thermoplastic Elastomer Strain Relief for 15 mm Cable Dia. for 14 mm Cable Dia.











