TE Connectivity 1-2499691-0 Black Thermoplastic Elastomer Strain Relief for 29 mm Cable Dia. for 28 mm Cable Dia.

N
Bulk discount available
View bulk pricing options

Subtotal (1 bag of 2 units)*

$11.72

(exc. GST)

$12.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 9$11.72$5.86
10 - 24$10.78$5.39
25 +$9.74$4.87

*price indicative

RS Stock No.:
828-696
Mfr. Part No.:
1-2499693-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Grommet Type

Strain Relief

Product Type

Cable Grommet

Material

Thermoplastic Elastomer

Colour

Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Minimum Cable Diameter

28mm

Maximum Cable Diameter

29mm

Series

1-2499691-0

Standards/Approvals

UL94 V0

COO (Country of Origin):
DE
The TE Connectivity Cable entry plate offers an innovative solution for standard industrial applications, designed to manage cable routing efficiently while ensuring optimal ingress protection.

Tool-free assembly facilitates quick and reliable installation

UL compliance enhances safety and reliability in installation

Robust construction ensures durability in harsh environments

IP66 rating guarantees superior protection against dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy