SES Sterling Black Neoprene 60 mm for 48 mm Cable Dia. DG-TPE 48 (0144 0080 010)
- RS Stock No.:
- 285-7338
- Distrelec Article No.:
- 155-12-367
- Mfr. Part No.:
- DG-TPE 48 (0144 0080 010)
- Brand:
- SES Sterling
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-7338
- Distrelec Article No.:
- 155-12-367
- Mfr. Part No.:
- DG-TPE 48 (0144 0080 010)
- Brand:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Colour | Black | |
| Material | Neoprene | |
| Panel Hole Diameter | 60 mm | |
| Maximum Cable Diameter | 48 mm | |
| Distrelec Product Id | 15512367 | |
| Minimum Panel Thickness | 2.5 mm | |
| Product Type | Cable Grommet | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Colour Black | ||
Material Neoprene | ||
Panel Hole Diameter 60 mm | ||
Maximum Cable Diameter 48 mm | ||
Distrelec Product Id 15512367 | ||
Minimum Panel Thickness 2.5 mm | ||
Product Type Cable Grommet | ||
- COO (Country of Origin):
- FR
The Neoprene Rubber Grommet with Diaphragm, designed to provide reliable sealing and protection for cable pass-through. With a maximum cable diameter of 48mm, this grommet accommodates a wide range of cables.
Featuring a panel thickness of up to 2.5mm and a panel hole diameter of 60mm, installation is straightforward and secure
- RS Stock No. 0433197
- Mfr. Part No. VET M60 GR EPDM
Each
$5.90
- RS Stock No. 0433199
- Mfr. Part No. VET M80 GR EPDM
Each
$9.60
- RS Stock No. 0429154
- Mfr. Part No. INS61215
Each
$30.74
- RS Stock No. 0429848
- Mfr. Part No. NS-410
1 Pack of 2
$8.10
Related links
- SES Sterling Black Neoprene 47mm Cable Grommet DG-TPE 36 (0144 0070 010)
- SES Sterling 1440 Black Thermoplastic Elastomer Round for 22.5 mm Cable Dia. for 11 mm Cable Dia. DG-TPE 11/4.5
- SES Sterling DG-TPE 13.5(0144 0030 010)
- SES Sterling DG Black Polychloroprene 60 mm Cable Grommet for 48 mm Cable Dia. for 1 mm Cable Dia. 02580358010
- SES Sterling DG Black Polychloroprene 28 mm Cable Grommet for 21 mm Cable Dia. for 1 mm Cable Dia. 02580355010
- SES Sterling DG Black Polychloroprene 16 mm Cable Grommet for 9 mm Cable Dia. for 1 mm Cable Dia. 02580011010
- SES Sterling DG Black Polyvinyl Chloride 15 mm Cable Grommet for 9 mm Cable Dia. for 9 mm Cable Dia. 01330351010
- SES Sterling DG Black Polychloroprene 50 mm Cable Grommet for 39 mm Cable Dia. for 1 mm Cable Dia. 02580016010












