SES Sterling DG Black Polychloroprene 28 mm Cable Grommet for 21 mm Cable Dia. for 1 mm Cable Dia. 02580355010

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

$271.38

(exc. GST)

$298.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 14$271.38$2.714
15 - 74$268.08$2.681
75 +$220.63$2.206

*price indicative

RS Stock No.:
124-4446
Mfr. Part No.:
02580355010
Brand:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Grommet Type

Cable Grommet

Minimum Panel Thickness

2mm

Product Type

Cable Grommet

Panel Hole Diameter

28mm

Material

Polychloroprene

Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

90°C

Minimum Cable Diameter

1mm

Maximum Cable Diameter

21mm

Series

DG

Standards/Approvals

No

COO (Country of Origin):
FR

SES Rubber Grommets, DG Series


The HELAVIA DG membrane grommets from SES are made from black polychloroprene rubber. They can be used to protect cables and wires when being passed through panels. These rubber grommets can also be used to seal off any unused entries in panels and enclosures.

Features and Benefits


Black polychloroprene rubber

Available with 1 mm and 1.5 mm thick membranes

Tensile strength at break: 7 MPa

Ultimate elongation: >400%

Dielectric strength: >13 kV/mm

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy