Icotek Grey Elastomer 888 mm Cable Grommet for 4 mm Cable Dia. for 4 mm Cable Dia. QT 4/4

Subtotal (1 unit)*

$8.52

(exc. GST)

$9.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.52

*price indicative

RS Stock No.:
284-4863
Distrelec Article No.:
155-19-553
Mfr. Part No.:
QT 4/4
Brand:
Icotek
Find similar products by selecting one or more attributes.
Select all

Brand

Icotek

Minimum Panel Thickness

888mm

Grommet Type

Cable Grommet

Product Type

Cable Grommet

Panel Hole Diameter

888mm

Material

Elastomer

Colour

Grey

Minimum Cable Diameter

4mm

Maximum Cable Diameter

4mm

Standards/Approvals

No

COO (Country of Origin):
DE
The cable glands supports cable diameters ranging from 3 to 15 mm. These cable glands are compatible with cable entry frames made of elastomer material, which is UL94-V0 rated, indicating self-extinguishing properties. They can withstand temperatures ranging from -40°C to +90°C in static conditions, making them suitable for use in various industrial environments where reliable cable management is essential.

Halogen-free and silicone-free

Rohs compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy