RS PRO Black PVC 22 mm Cable Grommet for 18 mm Cable Dia. for 18 mm Cable Dia.
- RS Stock No.:
- 136-7405
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$97.05
(exc. GST)
$106.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
- Plus 103 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | $97.05 | $0.971 |
| 10 + | $94.23 | $0.942 |
*price indicative
- RS Stock No.:
- 136-7405
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Grommet | |
| Panel Hole Diameter | 22mm | |
| Material | PVC | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Minimum Cable Diameter | 18mm | |
| Maximum Cable Diameter | 18mm | |
| Series | RS PRO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Grommet Type Cable Grommet | ||
Product Type Cable Grommet | ||
Panel Hole Diameter 22mm | ||
Material PVC | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Minimum Cable Diameter 18mm | ||
Maximum Cable Diameter 18mm | ||
Series RS PRO | ||
Standards/Approvals No | ||
RS PRO Black PVC 22 mm Round Cable Grommet for Maximum of 18 mm Cable Dia.
Protect your cables from sharp metal edges with this RS PRO round grommet. The black plastic device fits inside a 22 mm diameter panel hole, allowing you to safely feed cables through the eyelet without cuts or wear. To install, simply snap into position.
Made from strong polyvinyl chloride (PVC) for added protection, it's also useful for reinforcing holes on equipment panels. This durable material won't dry out or crack and is resistant to moisture and chemicals, making it ideal for use in hazardous industrial applications.
Plastic grommets are used on machinery and electrical panels such as black boxes and power control systems. You'll also find them in a wide range of industry sectors including aerospace, telecommunications and electronics.
Features and Benefits
• Round grommet
• Maximum cable diameter of 18 mm
• Pack of 100
• Operating temperature range of -30°C to +70°C
• Part of the PLIO series
• Suitable for a maximum panel thickness of 3 mm
• Complies with ANSI/ESD S20.20:2014 (protection of parts against electrostatic discharge)
• Complies with BS EN 61340-5-1:2007 (protection of electronic devices from electrostatic phenomena)
Related links
- RS PRO PLIO Black Polyvinyl Chloride 22 mm Cable Grommet for 16 mm Cable Dia. for 16 mm Cable Dia.
- RS PRO PLIO Black Polyvinyl Chloride 22 mm Cable Grommet for 14 mm Cable Dia. for 14 mm Cable Dia.
- RS PRO PLIO Black Polyvinyl Chloride 18 mm Cable Grommet for 10 mm Cable Dia. for 10 mm Cable Dia.
- RS PRO PLIO Black Polyvinyl Chloride 5 mm Cable Grommet for 3 mm Cable Dia. for 3 mm Cable Dia.
- RS PRO PLIO Black Polyvinyl Chloride 8 mm Cable Grommet for 5.5 mm Cable Dia. for 5.5 mm Cable Dia.
- RS PRO PLIO Black Polyvinyl Chloride 14 mm Cable Grommet for 7 mm Cable Dia. for 7 mm Cable Dia.
- RS PRO PLIO Black Polyvinyl Chloride 9 mm Cable Grommet for 6 mm Cable Dia. for 6 mm Cable Dia.
- SES Sterling DK Black Polyvinyl Chloride 22 mm Cable Grommet for 18 mm Cable Dia. for 18 mm Cable Dia. 01070074010
