RS PRO Black PVC 18 mm Cable Grommet for 10 mm Cable Dia. for 10 mm Cable Dia.
- RS Stock No.:
- 136-7130
- Distrelec Article No.:
- 304-18-014
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$66.54
(exc. GST)
$73.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | $66.54 | $0.665 |
| 10 + | $65.41 | $0.654 |
*price indicative
- RS Stock No.:
- 136-7130
- Distrelec Article No.:
- 304-18-014
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Grommet | |
| Grommet Type | Cable Grommet | |
| Panel Hole Diameter | 18mm | |
| Material | PVC | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Minimum Cable Diameter | 10mm | |
| Maximum Cable Diameter | 10mm | |
| Series | RS PRO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Grommet | ||
Grommet Type Cable Grommet | ||
Panel Hole Diameter 18mm | ||
Material PVC | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Minimum Cable Diameter 10mm | ||
Maximum Cable Diameter 10mm | ||
Series RS PRO | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
PVC grommets black, type DK
Temperature range: -30 °C → +70 °C
Related links
- RS PRO PLIO Black Polyvinyl Chloride 22 mm Cable Grommet for 18 mm Cable Dia. for 18 mm Cable Dia.
- RS PRO PLIO Black Polyvinyl Chloride 5 mm Cable Grommet for 3 mm Cable Dia. for 3 mm Cable Dia.
- RS PRO PLIO Black Polyvinyl Chloride 22 mm Cable Grommet for 16 mm Cable Dia. for 16 mm Cable Dia.
- RS PRO PLIO Black Polyvinyl Chloride 9 mm Cable Grommet for 6 mm Cable Dia. for 6 mm Cable Dia.
- RS PRO PLIO Black Polyvinyl Chloride 8 mm Cable Grommet for 5.5 mm Cable Dia. for 5.5 mm Cable Dia.
- RS PRO PLIO Black Polyvinyl Chloride 22 mm Cable Grommet for 14 mm Cable Dia. for 14 mm Cable Dia.
- RS PRO PLIO Black Polyvinyl Chloride 14 mm Cable Grommet for 7 mm Cable Dia. for 7 mm Cable Dia.
- SES Sterling DK Black Polyvinyl Chloride 18 mm Cable Grommet for 10 mm Cable Dia. for 10 mm Cable Dia. 01070033010
