SES Sterling DK Black PVC 5 mm Cable Grommet for 3 mm Cable Dia. for 3 mm Cable Dia. 01070005010
- RS Stock No.:
- 136-6806
- Distrelec Article No.:
- 304-09-017
- Mfr. Part No.:
- 01070005010
- Brand:
- SES Sterling
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$28.29
(exc. GST)
$31.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship
- Plus 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $28.29 | $0.283 | - |
| 5 - 9 | $27.94 | $0.279 | 1% |
| 10 + | $27.55 | $0.276 | 2% |
*price indicative
- RS Stock No.:
- 136-6806
- Distrelec Article No.:
- 304-09-017
- Mfr. Part No.:
- 01070005010
- Brand:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Grommet | |
| Panel Hole Diameter | 5mm | |
| Material | PVC | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Minimum Cable Diameter | 3mm | |
| Maximum Operating Temperature | 70°C | |
| Maximum Cable Diameter | 3mm | |
| Series | DK | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Grommet Type Cable Grommet | ||
Product Type Cable Grommet | ||
Panel Hole Diameter 5mm | ||
Material PVC | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Minimum Cable Diameter 3mm | ||
Maximum Operating Temperature 70°C | ||
Maximum Cable Diameter 3mm | ||
Series DK | ||
Standards/Approvals No | ||
RoHS Status: Exempt
PVC grommets black, type DK
Temperature range: -30 °C → +70 °C
Related links
- SES Sterling DK Black Polyvinyl Chloride 5 mm Cable Grommet for 2 mm Cable Dia. for 2 mm Cable Dia. 01070002010
- SES Sterling DK Black Polyvinyl Chloride 8 mm Cable Grommet for 5 mm Cable Dia. for 5 mm Cable Dia. 01070012010
- SES Sterling DK Black Polyvinyl Chloride 8 mm Cable Grommet for 5 mm Cable Dia. for 5 mm Cable Dia. 01070010010
- SES Sterling DK Black Polyvinyl Chloride 14 mm Cable Grommet for 9 mm Cable Dia. for 9 mm Cable Dia. 01070029010
- SES Sterling DK Black Polyvinyl Chloride 14 mm Cable Grommet for 9 mm Cable Dia. for 9 mm Cable Dia. 01070030010
- SES Sterling DK Black Polyvinyl Chloride 14 mm Cable Grommet for 8 mm Cable Dia. for 8 mm Cable Dia. 01070027010
- SES Sterling DK Black Polyvinyl Chloride 9 mm Cable Grommet for 6 mm Cable Dia. for 6 mm Cable Dia. 01070021010
- SES Sterling DK Black Polyvinyl Chloride 18 mm Cable Grommet for 12 mm Cable Dia. for 12 mm Cable Dia. 01070041010
