SES Sterling DG Black Polychloroprene 79 mm Cable Grommet for 69 mm Cable Dia. for 1 mm Cable Dia. 02580360010
- RS Stock No.:
- 136-6711
- Mfr. Part No.:
- 02580360010
- Brand:
- SES Sterling
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$1,029.20
(exc. GST)
$1,132.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 350 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 200 | $20.584 | $1,029.20 | - |
| 250 - 450 | $20.225 | $1,011.25 | 1% |
| 500 + | $19.849 | $992.45 | 3% |
*price indicative
- RS Stock No.:
- 136-6711
- Mfr. Part No.:
- 02580360010
- Brand:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Grommet Type | Cable Grommet | |
| Minimum Panel Thickness | 2.5mm | |
| Product Type | Cable Grommet | |
| Panel Hole Diameter | 79mm | |
| Material | Polychloroprene | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Minimum Cable Diameter | 1mm | |
| Maximum Cable Diameter | 69mm | |
| Series | DG | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Grommet Type Cable Grommet | ||
Minimum Panel Thickness 2.5mm | ||
Product Type Cable Grommet | ||
Panel Hole Diameter 79mm | ||
Material Polychloroprene | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Minimum Cable Diameter 1mm | ||
Maximum Cable Diameter 69mm | ||
Series DG | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
SES Rubber Grommets, DG Series
The HELAVIA DG membrane grommets from SES are made from black polychloroprene rubber. They can be used to protect cables and wires when being passed through panels. These rubber grommets can also be used to seal off any unused entries in panels and enclosures.
Features and Benefits
Black polychloroprene rubber
Available with 1 mm and 1.5 mm thick membranes
Tensile strength at break: 7 MPa
Ultimate elongation: >400%
Dielectric strength: >13 kV/mm
RoHS compliant
Related links
- SES Sterling DG Black Polychloroprene 75 mm Cable Grommet for 65 mm Cable Dia. for 1 mm Cable Dia. 02580018010
- SES Sterling DG Black Polychloroprene 60 mm Cable Grommet for 48 mm Cable Dia. for 1 mm Cable Dia. 02580358010
- SES Sterling DG Black Polychloroprene 20 mm Cable Grommet for 13.5 mm Cable Dia. for 1 mm Cable Dia. 02580012010
- SES Sterling DG Black Polychloroprene 16 mm Cable Grommet for 9 mm Cable Dia. for 1 mm Cable Dia. 02580011010
- SES Sterling DG Black Polychloroprene 25 mm Cable Grommet for 18.5 mm Cable Dia. for 1 mm Cable Dia. 02580013010
- SES Sterling DG Black Polychloroprene 50 mm Cable Grommet for 39 mm Cable Dia. for 1 mm Cable Dia. 02580016010
- SES Sterling DG Black Polychloroprene 32 mm Cable Grommet for 25 mm Cable Dia. for 1 mm Cable Dia. 02580014010
- SES Sterling DG Black Polychloroprene 28 mm Cable Grommet for 21 mm Cable Dia. for 1 mm Cable Dia. 02580355010
