SES Sterling DG Black Neoprene 68 mm Cable Grommet for 53 mm Cable Dia. for 1 mm Cable Dia. 02580019010
- RS Stock No.:
- 124-4454
- Mfr. Part No.:
- 02580019010
- Brand:
- SES Sterling
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$777.00
(exc. GST)
$854.70
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $777.00 | $15.54 | - |
| 15 - 49 | $767.51 | $15.35 | 1% |
| 50 + | $753.56 | $15.071 | 3% |
*price indicative
- RS Stock No.:
- 124-4454
- Mfr. Part No.:
- 02580019010
- Brand:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Minimum Panel Thickness | 2.5mm | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Grommet | |
| Panel Hole Diameter | 68mm | |
| Material | Neoprene | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Minimum Cable Diameter | 1mm | |
| Maximum Cable Diameter | 53mm | |
| Series | DG | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Minimum Panel Thickness 2.5mm | ||
Grommet Type Cable Grommet | ||
Product Type Cable Grommet | ||
Panel Hole Diameter 68mm | ||
Material Neoprene | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Minimum Cable Diameter 1mm | ||
Maximum Cable Diameter 53mm | ||
Series DG | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
SES Rubber Grommets, DG Series
The HELAVIA DG membrane grommets from SES are made from black polychloroprene rubber. They can be used to protect cables and wires when being passed through panels. These rubber grommets can also be used to seal off any unused entries in panels and enclosures.
Features and Benefits
Black polychloroprene rubber
Available with 1 mm and 1.5 mm thick membranes
Tensile strength at break: 7 MPa
Ultimate elongation: >400%
Dielectric strength: >13 kV/mm
RoHS compliant
Related links
- SES Sterling DG Black Polychloroprene 20 mm Cable Grommet for 13.5 mm Cable Dia. for 1 mm Cable Dia. 02580012010
- SES Sterling DG Black Polychloroprene 16 mm Cable Grommet for 9 mm Cable Dia. for 1 mm Cable Dia. 02580011010
- SES Sterling DG Black Polychloroprene 75 mm Cable Grommet for 65 mm Cable Dia. for 1 mm Cable Dia. 02580018010
- SES Sterling DG Black Polychloroprene 25 mm Cable Grommet for 18.5 mm Cable Dia. for 1 mm Cable Dia. 02580013010
- SES Sterling DG Black Polychloroprene 60 mm Cable Grommet for 48 mm Cable Dia. for 1 mm Cable Dia. 02580358010
- SES Sterling DG Black Polychloroprene 15.5 mm Cable Grommet for 9 mm Cable Dia. for 1 mm Cable Dia. 02580351010
- SES Sterling DG Black Polychloroprene 50 mm Cable Grommet for 39 mm Cable Dia. for 1 mm Cable Dia. 02580016010
- SES Sterling DG Black Polychloroprene 40 mm Cable Grommet for 31 mm Cable Dia. for 1 mm Cable Dia. 02580015010
