RS PRO Black Neoprene 11 mm Cable Grommet for 8 mm Cable Dia. for 8 mm Cable Dia.
- RS Stock No.:
- 136-6064
- Distrelec Article No.:
- 304-05-252
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$39.77
(exc. GST)
$43.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 16 November 2026
- Plus 28 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | $39.77 | $0.398 | - |
| 10 - 49 | $38.20 | $0.382 | 3% |
| 50 + | $31.44 | $0.314 | 20% |
*price indicative
- RS Stock No.:
- 136-6064
- Distrelec Article No.:
- 304-05-252
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Grommet | |
| Grommet Type | Cable Grommet | |
| Panel Hole Diameter | 11mm | |
| Material | Neoprene | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Minimum Cable Diameter | 8mm | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 8mm | |
| Series | RS PRO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Grommet | ||
Grommet Type Cable Grommet | ||
Panel Hole Diameter 11mm | ||
Material Neoprene | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Minimum Cable Diameter 8mm | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 8mm | ||
Series RS PRO | ||
Standards/Approvals No | ||
Neoprene grommets, type DA
Resistant to heat, ageing, ozone, oil and petrol.
Related links
- RS PRO HELAVIA Black Polychloroprene 39 mm Cable Grommet for 30 mm Cable Dia.
- RS PRO HELAVIA Black Polychloroprene 20 mm Cable Grommet for 9 mm Cable Dia. for 9 mm Cable Dia.
- SES Sterling DA Black Polychloroprene 11 mm Cable Grommet for 8 mm Cable Dia. 02520032010
- SES Sterling DA Black Polychloroprene 11 mm Cable Grommet for 8 mm Cable Dia. 02520033010
- SES Sterling DA Black Polychloroprene 11 mm Cable Grommet for 9 mm Cable Dia. 02520039010
- SES Sterling DA Black Polychloroprene 11 mm Cable Grommet for 9 mm Cable Dia. 02520038010
- SES Sterling DA Black Polychloroprene 11 mm Cable Grommet for 9 mm Cable Dia. 02520037010
- SES Sterling DA 60 Black Polychloroprene Rubber 11 mm Cable Grommet for 6 mm Cable Dia. 02520022010
