SES Sterling DA 60 Black Neoprene 11 mm Cable Grommet for 6 mm Cable Dia. 02520022010
- RS Stock No.:
- 667-832
- Mfr. Part No.:
- 02520022010
- Brand:
- SES Sterling
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$26.34
(exc. GST)
$28.97
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $26.34 | $0.263 |
*price indicative
- RS Stock No.:
- 667-832
- Mfr. Part No.:
- 02520022010
- Brand:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Grommet | |
| Minimum Panel Thickness | 1mm | |
| Panel Hole Diameter | 11mm | |
| Material | Neoprene | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 6mm | |
| Series | DA 60 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Grommet Type Cable Grommet | ||
Product Type Cable Grommet | ||
Minimum Panel Thickness 1mm | ||
Panel Hole Diameter 11mm | ||
Material Neoprene | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 6mm | ||
Series DA 60 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The SES Sterling Universal grommet boasts exceptional functionality in applications requiring elastic sealing. Engineered from Durable EPDM rubber, this grommet effectively accommodates wall thicknesses ranging from 1 to 4 mm, ensuring a reliable fit. It withstands operating temperatures from -40 to +100°C, making it Ideal for diverse environmental conditions. With a tensile strength exceeding 13 kV/mm, it provides optimal dielectric performance while remaining halogen-free and ozone-resistant. This grommet not only safeguards against environmental elements but also meets RoHS compliance, making it an excellent choice for eco-conscious installations.
Developed from premium EPDM rubber for superior durability
Operates effectively in temperature ranges from -40 to +100°C
Demonstrates excellent dielectric strength greater than 13 kV/mm
Ozone resistance ensuring longevity in harsh environments
Halogen-free formulation ensures environmental safety
Precision designed for wall thickness adaptability of 1 to 4 mm
Compliant with RoHS regulations for eco-friendly applications
Related links
- SES Sterling DA 60 Black Polychloroprene Rubber 11 mm Cable Grommet for 6 mm Cable Dia. 02520143010
- SES Sterling DA 60 Black Polychloroprene Rubber 11 mm Cable Grommet for 6 mm Cable Dia. 02520024010
- SES Sterling DA 60 Black Polychloroprene Rubber 11 mm Cable Grommet for 6 mm Cable Dia. 02520154010
- SES Sterling DA 60 Black Polychloroprene Rubber 9 mm Cable Grommet for 6 mm Cable Dia. 02520153010
- SES Sterling DA 60 Black Polychloroprene Rubber 10 mm Cable Grommet for 6 mm Cable Dia. 02520023010
- SES Sterling DA 60 Black Polychloroprene Rubber 10 mm Cable Grommet for 6 mm Cable Dia. 02520021010
- SES Sterling DA 60 Black Polychloroprene Rubber 10 mm Cable Grommet for 6 mm Cable Dia. 02520020010
- SES Sterling DA 60 Black Polychloroprene Rubber 10 mm Cable Grommet for 6 mm Cable Dia. 02520018010
