TE Connectivity 2499691 Black TPE Strain Relief for 6 mm Cable Dia. for 5 mm Cable Dia. 2499692-6

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 bag of 2 units)*

$17.93

(exc. GST)

$19.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 9$17.93$8.965-
10 - 24$16.49$8.2458%
25 +$14.90$7.4516%

*price indicative

RS Stock No.:
828-681
Mfr. Part No.:
2499692-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Grommet Type

Strain Relief

Product Type

Cable Grommet

Material

TPE

Colour

Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Minimum Cable Diameter

5mm

Maximum Cable Diameter

6mm

Series

2499691

Standards/Approvals

UL94 V0

COO (Country of Origin):
DE
The TE Connectivity Grommet is designed for effective cable management. Its primary function is to facilitate the secure entry of cables while maintaining environmental protection and reducing strain on connectors.

Facilitates entry for multiple cables simultaneously, enhancing installation efficiency

Constructed from high-quality TPE, ensuring durability and resistance to environmental factors

Compact design helps save valuable space in enclosures and panels

Tool-less installation offers quick and simple setup, reducing labour time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy