TE Connectivity 1-2499691-0 Black Thermoplastic Elastomer Strain Relief for 12 mm Cable Dia. for 11 mm Cable Dia.
- RS Stock No.:
- 828-670
- Mfr. Part No.:
- 1-2499691-0
- Brand:
- TE Connectivity
N
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$21.22
(exc. GST)
$23.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $21.22 | $4.244 |
| 5 - 9 | $19.51 | $3.902 |
| 10 + | $17.62 | $3.524 |
*price indicative
- RS Stock No.:
- 828-670
- Mfr. Part No.:
- 1-2499691-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Grommet Type | Strain Relief | |
| Product Type | Cable Grommet | |
| Material | Thermoplastic Elastomer | |
| Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Minimum Cable Diameter | 11mm | |
| Maximum Operating Temperature | 100°C | |
| Maximum Cable Diameter | 12mm | |
| Series | 1-2499691-0 | |
| Standards/Approvals | UL94 V0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Grommet Type Strain Relief | ||
Product Type Cable Grommet | ||
Material Thermoplastic Elastomer | ||
Colour Black | ||
Minimum Operating Temperature -40°C | ||
Minimum Cable Diameter 11mm | ||
Maximum Operating Temperature 100°C | ||
Maximum Cable Diameter 12mm | ||
Series 1-2499691-0 | ||
Standards/Approvals UL94 V0 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Cable entry grommet offers a reliable sealing solution for single cable entries. Its design accommodates cables ranging from 3 mm to 33 mm, ensuring effective protection and efficient management in various environments.
Provides a sealing range for cables from 3 mm to 33 mm
Constructed of Durable TPE material for enhanced reliability
Facilitates tool-free installation for quick setup
Designed to maintain ingress protection and strain relief
Related links
- TE Connectivity 1-2499691-0 Black Thermoplastic Elastomer Strain Relief for 14 mm Cable Dia. for 13 mm Cable Dia.
- TE Connectivity 1-2499691-0 Black Thermoplastic Elastomer Strain Relief for 16 mm Cable Dia. for 15 mm Cable Dia.
- TE Connectivity 1-2499691-0 Black Thermoplastic Elastomer Strain Relief for 13 mm Cable Dia. for 12 mm Cable Dia.
- TE Connectivity 1-2499691-0 Black Thermoplastic Elastomer Strain Relief for 15 mm Cable Dia. for 14 mm Cable Dia.
- TE Connectivity 1-2499691-0 Black Thermoplastic Elastomer Strain Relief for 33 mm Cable Dia. for 32 mm Cable Dia.
- TE Connectivity 1-2499691-0 Black Thermoplastic Elastomer Strain Relief for 31 mm Cable Dia. for 30 mm Cable Dia.
- TE Connectivity 1-2499691-0 Black Thermoplastic Elastomer Strain Relief for 29 mm Cable Dia. for 28 mm Cable Dia.
- TE Connectivity 1-2499691-0 Black Thermoplastic Elastomer Strain Relief for 27 mm Cable Dia. for 26 mm Cable Dia.
