SES Sterling DA 200 Black Neoprene 28 mm Cable Grommet for 20 mm Cable Dia. 02520150010
- RS Stock No.:
- 667-870
- Mfr. Part No.:
- 02520150010
- Brand:
- SES Sterling
This image is representative of the product range
Subtotal (1 bag of 50 units)*
$94.00
(exc. GST)
$103.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $94.00 | $1.88 |
*price indicative
- RS Stock No.:
- 667-870
- Mfr. Part No.:
- 02520150010
- Brand:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Minimum Panel Thickness | 3mm | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Grommet | |
| Panel Hole Diameter | 28mm | |
| Material | Neoprene | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 20mm | |
| Series | DA 200 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Minimum Panel Thickness 3mm | ||
Grommet Type Cable Grommet | ||
Product Type Cable Grommet | ||
Panel Hole Diameter 28mm | ||
Material Neoprene | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 20mm | ||
Series DA 200 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The SES Sterling grommet offers exceptional versatility and reliability in electrical applications. This grommet excels in protecting sensitive components from dust, dirt, and moisture ingress, serving as an Ideal solution for sealing and insulating cables or wires. Engineered to operate effectively across a temperature range of -30 to +90°C, it boasts remarkable tensile strength and elasticity, ensuring durability even under demanding conditions. Whether you're building, repairing, or enhancing electrical installations, this grommet provides the perfect blend of resilience and performance.
Constructed from Durable black polychloroprene rubber for lasting performance
Demonstrates a tensile strength at break exceeding 7 MPa
Features excellent ultimate elongation greater than 400 percent ensuring flexibility
High dielectric strength of over 13 kV per mm providing reliable electrical insulation
RoHS compliant ensuring safety and environmental responsibility
Designed for easy installation in a variety of applications
Related links
- SES Sterling DA 200 Black Polychloroprene Rubber 28 mm Cable Grommet for 20 mm Cable Dia. 02520080010
- SES Sterling DA 120 Black Polychloroprene Rubber 28 mm Cable Grommet for 12 mm Cable Dia. 02520177010
- SES Sterling DA Black Polychloroprene 28 mm Cable Grommet for 20 mm Cable Dia. 02520077010
- SES Sterling DA Black Polychloroprene 28 mm Cable Grommet for 20 mm Cable Dia. 02520078010
- SES Sterling DA Black Polychloroprene 28 mm Cable Grommet for 20 mm Cable Dia. 02520079010
- SES Sterling DA Black Polychloroprene 28 mm Cable Grommet for 20 mm Cable Dia. 02520076010
- SES Sterling DA 50 Black Polychloroprene Rubber 9 mm Cable Grommet for 5 mm Cable Dia. 02520171010
- SES Sterling DA 50 Black Polychloroprene Rubber 9 mm Cable Grommet for 5 mm Cable Dia. 02520173010
