SES Sterling DA 200 Black Neoprene 28 mm Cable Grommet for 20 mm Cable Dia. 02520080010
- RS Stock No.:
- 667-790
- Mfr. Part No.:
- 02520080010
- Brand:
- SES Sterling
This image is representative of the product range
Subtotal (1 bag of 50 units)*
$119.49
(exc. GST)
$131.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $119.49 | $2.39 |
*price indicative
- RS Stock No.:
- 667-790
- Mfr. Part No.:
- 02520080010
- Brand:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Grommet Type | Cable Grommet | |
| Minimum Panel Thickness | 2mm | |
| Product Type | Cable Grommet | |
| Panel Hole Diameter | 28mm | |
| Material | Neoprene | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 20mm | |
| Series | DA 200 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Grommet Type Cable Grommet | ||
Minimum Panel Thickness 2mm | ||
Product Type Cable Grommet | ||
Panel Hole Diameter 28mm | ||
Material Neoprene | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 20mm | ||
Series DA 200 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The SES Sterling Grommet crafted from high-quality polychloroprene rubber, it withstands operating temperatures ranging from -30 to 90°C, ensuring reliability in fluctuating environments. This grommet stands out for its excellent resistance to ozone and high dielectric strength, making it suitable for electrical applications. With a tensile strength of over 7 MPa and an ultimate elongation exceeding 400%, this product ensures a robust fit and lasting performance, making it an Ideal choice for industrial and commercial uses.
Engineered from high-quality CR material, providing long-lasting performance
Exceptional resistance to ozone enhances durability and reliability
Operates effectively within a temperature range of -30 to 90°C
Offers high tensile strength at break, ensuring resilience under pressure
Ultimate elongation exceeds 400%, allowing for flexibility during installation
High dielectric strength at over 13 kV/mm, suitable for electrical applications
Designed for easy mounting, adapting to wall thicknesses of 1 to 4 mm
RoHS compliant, ensuring it meets environmental safety standards
Related links
- SES Sterling DA 200 Black Polychloroprene Rubber 28 mm Cable Grommet for 20 mm Cable Dia. 02520150010
- SES Sterling DA 120 Black Polychloroprene Rubber 28 mm Cable Grommet for 12 mm Cable Dia. 02520177010
- SES Sterling DA Black Polychloroprene 28 mm Cable Grommet for 20 mm Cable Dia. 02520077010
- SES Sterling DA Black Polychloroprene 28 mm Cable Grommet for 20 mm Cable Dia. 02520078010
- SES Sterling DA Black Polychloroprene 28 mm Cable Grommet for 20 mm Cable Dia. 02520079010
- SES Sterling DA Black Polychloroprene 28 mm Cable Grommet for 20 mm Cable Dia. 02520076010
- SES Sterling DA 50 Black Polychloroprene Rubber 9 mm Cable Grommet for 5 mm Cable Dia. 02520171010
- SES Sterling DA 50 Black Polychloroprene Rubber 9 mm Cable Grommet for 5 mm Cable Dia. 02520173010
