SES Sterling DA 60 Black Polychloroprene Rubber 12 mm Cable Grommet for 6 mm Cable Dia. 02520025010
- RS Stock No.:
- 667-836
- Mfr. Part No.:
- 02520025010
- Brand:
- SES Sterling
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$27.86
(exc. GST)
$30.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $27.86 | $0.279 |
*price indicative
- RS Stock No.:
- 667-836
- Mfr. Part No.:
- 02520025010
- Brand:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Grommet | |
| Minimum Panel Thickness | 3mm | |
| Panel Hole Diameter | 12mm | |
| Material | Polychloroprene Rubber | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 6mm | |
| Series | DA 60 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Grommet Type Cable Grommet | ||
Product Type Cable Grommet | ||
Minimum Panel Thickness 3mm | ||
Panel Hole Diameter 12mm | ||
Material Polychloroprene Rubber | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 6mm | ||
Series DA 60 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The SES Sterling Universal grommet in EPDM rubber is expertly designed for seamless integration into various mounting applications. Engineered to withstand extreme operating temperatures ranging from -40 to +100°C, this grommet ensures reliability in challenging environments. Its halogen-free composition promotes safety and compliance with RoHS regulations, making it Ideal for eco-conscious consumers. With an impressive ultimate elongation of over 400%, the grommet maintains its integrity under tension, while its dielectric strength exceeding 13 kV/mm guarantees exceptional insulation properties. Whether you require a robust sealing solution for automotive, electrical, or industrial use, this grommet delivers dependable performance, ensuring a secure fit for wall thicknesses between 1 and 4 mm.
Manufactured from Durable EPDM rubber, ensuring long-lasting performance
RoHS compliant, highlighting eco-friendly and safety attributes
Operates effectively in a wide temperature range of -40 to +100°C
Ultimate elongation exceeding 400% allows for flexibility and adaptability
Excellent dielectric strength of more than 13 kV/mm for superior insulation
Halogen-free formulation aids in environmental protection
Designed specifically to accommodate wall thicknesses from 1 to 4 mm
A versatile solution suitable for various applications including electrical and automotive
Provides reliable resistance to ozone, enhancing outdoor stability
Related links
- SES Sterling DA 60 Black Polychloroprene Rubber 9 mm Cable Grommet for 6 mm Cable Dia. 02520153010
- SES Sterling DA 60 Black Polychloroprene Rubber 10 mm Cable Grommet for 6 mm Cable Dia. 02520023010
- SES Sterling DA 60 Black Polychloroprene Rubber 10 mm Cable Grommet for 6 mm Cable Dia. 02520021010
- SES Sterling DA 60 Black Polychloroprene Rubber 11 mm Cable Grommet for 6 mm Cable Dia. 02520022010
- SES Sterling DA 60 Black Polychloroprene Rubber 10 mm Cable Grommet for 6 mm Cable Dia. 02520020010
- SES Sterling DA 60 Black Polychloroprene Rubber 10 mm Cable Grommet for 6 mm Cable Dia. 02520018010
- SES Sterling DA 60 Black Polychloroprene Rubber 11 mm Cable Grommet for 6 mm Cable Dia. 02520143010
- SES Sterling DA 60 Black Polychloroprene Rubber 10 mm Cable Grommet for 6 mm Cable Dia. 02520019010
