SES Sterling DA 95 Black Neoprene 13 mm Cable Grommet for 9.5 mm Cable Dia. 02520051010

This image is representative of the product range

Subtotal (1 bag of 100 units)*

$53.63

(exc. GST)

$58.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$53.63$0.536

*price indicative

RS Stock No.:
667-773
Mfr. Part No.:
02520051010
Brand:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Product Type

Cable Grommet

Minimum Panel Thickness

8mm

Grommet Type

Cable Grommet

Panel Hole Diameter

13mm

Material

Neoprene

Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

90°C

Maximum Cable Diameter

9.5mm

Series

DA 95

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The SES Sterling Universal grommet is expertly crafted from EPDM rubber, designed for effective environmental sealing and durability across various applications. This grommet accommodates wall thicknesses between 1 to 4 mm, making it Ideal for diverse mounting scenarios. With an impressive operational temperature range of -40 to +100°C, it provides reliable performance in extreme conditions. Its resistance to ozone ensures longevity and stability, while the halogen-free specification aligns with eco-friendly standards. The grommet's superior dielectric strength of over 13 kV/mm enhances safety in electrical applications, making it a TOP choice for those seeking dependable and robust sealing solutions.

Made from high-quality EPDM rubber for enhanced durability

Accommodates wall thicknesses from 1 mm to 4 mm for versatile applications

Operational temperature range of -40 to +100°C ensures reliability in various environments

Offers excellent insulation with dielectric strength exceeding 13 kV/mm

Resistant to ozone for prolonged exposure and minimal degradation

Halogen-free specification promotes environmental safety

Designed for easy mounting, catering to specific installation needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy