SES Sterling DA 250 Black Polychloroprene Rubber 47 mm Cable Grommet for 25 mm Cable Dia. 02520081010
- RS Stock No.:
- 667-791
- Mfr. Part No.:
- 02520081010
- Brand:
- SES Sterling
This image is representative of the product range
Subtotal (1 bag of 50 units)*
$306.63
(exc. GST)
$337.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $306.63 | $6.133 |
*price indicative
- RS Stock No.:
- 667-791
- Mfr. Part No.:
- 02520081010
- Brand:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Minimum Panel Thickness | 1.5mm | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Grommet | |
| Panel Hole Diameter | 47mm | |
| Material | Polychloroprene Rubber | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 25mm | |
| Series | DA 250 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Minimum Panel Thickness 1.5mm | ||
Grommet Type Cable Grommet | ||
Product Type Cable Grommet | ||
Panel Hole Diameter 47mm | ||
Material Polychloroprene Rubber | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 25mm | ||
Series DA 250 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The SES Sterling Universal grommet in EPDM rubber is designed to provide exceptional sealing and protection in various applications. Engineered for use within wall thicknesses of 1 to 4 mm, this grommet ensures a secure fit while maintaining flexibility across a broad temperature range of -40 to +100°C. Its robust construction features excellent dielectric strength, achieving over 13 kV/mm, making it an Ideal choice for electrical applications. The material is halogen-free and demonstrates outstanding ozone resistance, providing longevity and reliability even in demanding conditions. With its impressive ultimate elongation of over 400%, this grommet is both resilient and versatile, ensuring it meets diverse industrial needs.
Constructed from high-quality EPDM rubber for durability and flexibility
Suitable for wall thicknesses ranging from 1 to 4 mm for versatile applications
Operates effectively in temperatures between -40 to +100°C, accommodating extreme conditions
Boasts exceptional dielectric strength of over 13 kV/mm for electrical safety
Halogen-free composition contributes to environmental compliance and safety
Excellent resistance to ozone extends the product's lifespan in outdoor conditions
Impressive ultimate elongation of over 400% allows for adaptability and resilience
- RS Stock No. 0667828
- Mfr. Part No. 02520018010
1 Bag of 100
$22.44
- RS Stock No. 0667852
- Mfr. Part No. 02520098010
1 Bag of 100
$97.05
- RS Stock No. 0667793
- Mfr. Part No. 02520083010
1 Bag of 100
$55.69
- RS Stock No. 0667853
- Mfr. Part No. 02520099010
1 Bag of 100
$101.58
Related links
- SES Sterling DA 50 Black Polychloroprene Rubber 9 mm Cable Grommet for 5 mm Cable Dia. 02520171010
- SES Sterling DA 50 Black Polychloroprene Rubber 9 mm Cable Grommet for 5 mm Cable Dia. 02520173010
- SES Sterling DA 75 Black Polychloroprene Rubber 11 mm Cable Grommet for 7.5 mm Cable Dia. 025201110
- SES Sterling DA 150 Black Polychloroprene Rubber 22 mm Cable Grommet for 15 mm Cable Dia. 02520098010
- SES Sterling DA 80 Black Polychloroprene Rubber 10 mm Cable Grommet for 8 mm Cable Dia. 02520031010
- SES Sterling DA 130 Black Polychloroprene Rubber 17 mm Cable Grommet for 13 mm Cable Dia. 02520061010
- SES Sterling DA 50 Black Polychloroprene Rubber 7 mm Cable Grommet for 5 mm Cable Dia. 02520152010
- SES Sterling DA 30 Black Polychloroprene Rubber 7 mm Cable Grommet for 3 mm Cable Dia. 02520102010








