Weidmüller CABTITE SE Deep Black Thermoplastic Elastomer Cable Grommet for 6 mm Cable Dia. for 5 mm Cable Dia.

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$6.51

(exc. GST)

$7.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$6.51-
10 - 24$5.997%
25 +$5.2519%

*price indicative

RS Stock No.:
577-801
Distrelec Article No.:
301-67-033
Mfr. Part No.:
2583610000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Cable Grommet

Grommet Type

Cable Grommet

Material

Thermoplastic Elastomer

Colour

Deep Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Minimum Cable Diameter

5mm

Maximum Cable Diameter

6mm

Series

CABTITE SE

Standards/Approvals

IP54, IP66 According to DIN EN 60529, IP65

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy