Schneider Electric PanelSeT Black Thermoplastic Elastomer Cable Grommet for 5 mm Cable Dia. for 4 mm Cable Dia.

Subtotal (1 pack of 12 units)*

$40.41

(exc. GST)

$44.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$40.41$3.368

*price indicative

RS Stock No.:
458-879
Mfr. Part No.:
NSYCEJDS4
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cable Grommet

Grommet Type

Cable Grommet

Material

Thermoplastic Elastomer

Colour

Black

Minimum Operating Temperature

30°C

Maximum Operating Temperature

100°C

Minimum Cable Diameter

4mm

Maximum Cable Diameter

5mm

Series

PanelSeT

Standards/Approvals

IP65 To IEC 60529, V0 to UL 94

COO (Country of Origin):
DE
The Schneider Electric Cable entry grommets Multi-CS are designed for cables with various diameters and made from flexible thermoplastic elastomer. These grommets provide reliable sealing and protection for cable entries, suitable for multi-purpose device applications. They help prevent dust, moisture, and mechanical damage to cables.

IP65 conforming to IEC 60529

V0 conforming to UL 94 flame retardance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy