Schneider Electric PanelSeT Black Thermoplastic Elastomer Cable Grommet for 3 mm Cable Dia. for 2 mm Cable Dia.
- RS Stock No.:
- 446-896
- Mfr. Part No.:
- NSYCEJDS2
- Brand:
- Schneider Electric
Subtotal (1 pack of 12 units)*
$51.53
(exc. GST)
$56.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $51.53 | $4.294 |
*price indicative
- RS Stock No.:
- 446-896
- Mfr. Part No.:
- NSYCEJDS2
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Grommet | |
| Grommet Type | Cable Grommet | |
| Material | Thermoplastic Elastomer | |
| Colour | Black | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 100°C | |
| Minimum Cable Diameter | 2mm | |
| Maximum Cable Diameter | 3mm | |
| Series | PanelSeT | |
| Standards/Approvals | IP65 To IEC 60529, V0 to UL 94 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Grommet | ||
Grommet Type Cable Grommet | ||
Material Thermoplastic Elastomer | ||
Colour Black | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 100°C | ||
Minimum Cable Diameter 2mm | ||
Maximum Cable Diameter 3mm | ||
Series PanelSeT | ||
Standards/Approvals IP65 To IEC 60529, V0 to UL 94 | ||
- COO (Country of Origin):
- DE
The Schneider Electric Cable entry grommets Multi-CS are designed for cables with various diameters and made from flexible thermoplastic elastomer. These grommets provide reliable sealing and protection for cable entries, suitable for multi-purpose device applications. They help prevent dust, moisture, and mechanical damage to cables.
IP65 conforming to IEC 60529
V0 conforming to UL 94 flame retardance
Related links
- Schneider Electric NSY Black Thermoplastic Elastomer Cable Grommet for 12 mm Cable Dia. for 11 mm Cable Dia. NSYCEJDS11
- Schneider Electric NSY Black Thermoplastic Elastomer Cable Grommet for 14 mm Cable Dia. for 13 mm Cable Dia. NSYCEJDL13
- Schneider Electric NSY Black Thermoplastic Elastomer Cable Grommet for 15 mm Cable Dia. for 14 mm Cable Dia. NSYCEJDL14
- Schneider Electric NSY Black Thermoplastic Elastomer Cable Grommet for 16 mm Cable Dia. for 15 mm Cable Dia. NSYCEJDL15
- Schneider Electric NSY Black Thermoplastic Elastomer Cable Grommet for 6 mm Cable Dia. for 5 mm Cable Dia. NSYCEJDS5
- Schneider Electric NSY Black Thermoplastic Elastomer Cable Grommet for 17 mm Cable Dia. for 16 mm Cable Dia. NSYCEJDL16
- Schneider Electric NSY Black Thermoplastic Elastomer Cable Grommet for 22 mm Cable Dia. for 12 mm Cable Dia. NSYCEJDL0
- Schneider Electric NSY Black Thermoplastic Elastomer Cable Grommet for 22 mm Cable Dia. for 21 mm Cable Dia. NSYCEJDL21
