HENSEL Orange Thermoplastic Elastomer 20.5 mm for 13 mm Cable Dia. for 6 mm Cable Dia. EDKF20

Subtotal (1 unit)*

$1.88

(exc. GST)

$2.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1.88

*price indicative

RS Stock No.:
117-499
Mfr. Part No.:
EDKF20
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Cable Grommet

Minimum Panel Thickness

3.5mm

Panel Hole Diameter

20.5mm

Material

Thermoplastic Elastomer

Colour

Orange

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Minimum Cable Diameter

6mm

Maximum Cable Diameter

13mm

Standards/Approvals

UL Subject 94, IEC 60695 2 11: 750 °C, IP 66

COO (Country of Origin):
DE
The Hensel Grommets designed for M 20 knockouts feature a sealing range of diameter 6 to 13 mm and are suitable for bore holes of diameter 20.5 mm. They accommodate wall thicknesses ranging from 1.5 to 3.5 mm and are intended for use in normal indoor environments as well as protected outdoor installations. These grommets pass the glow wire test per IEC 60695-2-11 at 750 °C, ensuring high resistance to fire and heat.

IP65 and IP66 protection rated

Flame retardant design

Self extinguishing material

Halogen free and silicone free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy