Kopex-EX CGM Series Black Nylon Cable Gland, M50 Thread, 30 mm min., 38 mm max., IP66, IP68

Subtotal (1 pack of 5 units)*

$127.67

(exc. GST)

$140.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$25.534$127.67

*price indicative

RS Stock No.:
813-4160
Mfr. Part No.:
7TCA297180R0015 EXCGM50S
Brand:
Kopex-EX
Find similar products by selecting one or more attributes.
Select all

Brand

Kopex-EX

Product Type

Cable Gland

Thread Size

M50

Maximum Cable Diameter

38mm

Minimum Cable Diameter

30mm

Material

Nylon

Colour

Black

Series

CGM

IP Rating

IP66, IP68

Locknut Included

No

Hazardous Area Certification

ATEX

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

IEC

Kopex-Ex Cable Gland, 30 to 38mm Cable Diameter Range, M50 Thread - CGM Series - EXCGM50S-RS


Beef up your connections in potentially explosive gas-based environments with this cable gland from Kopex-Ex. It securely attaches wiring to your equipment, helping to curb accidental disconnections. As it offers strain relief, the unit takes the stress off your cable and the connection point to boost durability. Thanks to its IP66 and IP68 ratings, the component is completely dust-tight, withstands high-pressure waterjets and handles submersion in 1.5m of water for up to 30 minutes. This means it's a safe bet for use in heavy-duty indoor and outdoor settings.

Features & Benefits


• Wear-resistant nylon construction for long-lasting performance in harsh environments

• Versatile component accommodates cable diameters between 30 and 38mm

• M50 thread is compatible with standard industrial fittings

Applications


• Laboratory equipment

• Medical imaging devices

• Compressors

• Energy plants

• Offshore energy installations

Why should I use a cable gland to connect conductors to my machinery?


This component makes your connection safer as it insulates live conductors and attaches them securely, which helps reduce electric shocks and fires.

What size is this cable gland?


The unit's only 18mm long, so it doesn't bulk up an assembly and easily fits into tight spaces.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy