Kopex G1 Series Yellow Brass Cable Gland, M40 Thread, IP66
- RS Stock No.:
- 738-8237
- Mfr. Part No.:
- 7TCA297090R0113 HAM0707G1
- Brand:
- Kopex
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 738-8237
- Mfr. Part No.:
- 7TCA297090R0113 HAM0707G1
- Brand:
- Kopex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kopex | |
| Product Type | Cable Gland | |
| Thread Size | M40 | |
| Material | Brass | |
| Colour | Yellow | |
| Series | G1 | |
| IP Rating | IP66 | |
| Hazardous Area Certification | ATEX, IECEx | |
| Maximum Operating Temperature | 130°C | |
| Minimum Operating Temperature | -60°C | |
| Standards/Approvals | ATEX 94/9/EC (ATEX 95) IEC60079-0:2007 Ed 5, IEC 60079-1:2007 Ed 6, IEC 60079-31:2008 Ed 1 EN60079-0:2009 EN60079-1:2007 EN60079-7:2007 EN60079-31:2008, IEC 60079-7:2007 Ed 4 | |
| Select all | ||
|---|---|---|
Brand Kopex | ||
Product Type Cable Gland | ||
Thread Size M40 | ||
Material Brass | ||
Colour Yellow | ||
Series G1 | ||
IP Rating IP66 | ||
Hazardous Area Certification ATEX, IECEx | ||
Maximum Operating Temperature 130°C | ||
Minimum Operating Temperature -60°C | ||
Standards/Approvals ATEX 94/9/EC (ATEX 95) IEC60079-0:2007 Ed 5, IEC 60079-1:2007 Ed 6, IEC 60079-31:2008 Ed 1 EN60079-0:2009 EN60079-1:2007 EN60079-7:2007 EN60079-31:2008, IEC 60079-7:2007 Ed 4 | ||
- COO (Country of Origin):
- GB
Flameproof Barrier Gland
Flameproof
Connection type: straight male
IP66 protection
Temperature rating: -60°C to +130°C
The Kopex Flameproof Barrier Gland is designed for use with liqud tight flexible conduits. The gland is constructed from brass with a nylon seal and epoxy resin. Making this gland high quality, high specification and ideal for Ex II 2 GD gas and dust, EExd IIC and EExe II applications.
Kopex Ex-System
Approvals
ATEX directive 94/9/EC (ATEX 95) to standards IEC60079-0:2007 Ed 5, IEC60079-1:2007 Ed 6, IEC60079-7:2007 Ed 4, IEC60079-31:2008 Ed 1, EN60079-0:2009, EN60079-1:2007, EN60079-7:2007, EN60079-31:2008.
Related links
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 22 mm min. IP66 IP69
- Hawke 501/421 Series Brass Brass Cable Gland 25 mm min. IP66 IP68
- Phoenix Contact HC-B-GM0 Series Black Polyamide Cable Gland IP66
- Lapp 5411 Series Black Polyamide Cable Gland IP66, IP68
- Phoenix Contact HC-B-GM0 Series Silver Aluminium Cable Gland IP66, IP67
- Legrand Grey Plastic Cable Gland 9.5 mm min. IP66
- Entrelec 1SNG Series Brass Brass Cable Gland 22 mm min. IP68, IP66
- Hawke 501/421 Series Brass Brass Cable Gland 25 mm min. IP68 IP66
