Legrand Grey Polyamide Cable Gland Kit, PG16 Thread, 10mm Min, 14mm Max, IP55
- RS Stock No.:
- 702-3293
- Mfr. Part No.:
- 0 968 24 + 0 968 34
- Manufacturer:
- Legrand
View all Cable Glands
1 In AU stock for next working day delivery
27 In Global stock for delivery within 10 working day(s)
106 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Bag of 5
$15.01
(exc. GST)
$16.51
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $15.01 | $3.002 |
5 - 9 | $14.84 | $2.968 |
10 + | $14.58 | $2.916 |
*price indicative |
- RS Stock No.:
- 702-3293
- Mfr. Part No.:
- 0 968 24 + 0 968 34
- Manufacturer:
- Legrand
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
IP55 PG Cable Gland and Plastic Lock Nut Kit
Cable gland kit with flexible flaps designed for tertiary applications including a plastic lock nut with a base to protect the surface when it is tightened.
Note
UTE C 68-300 and 68-311
Specifications
Attribute | Value |
Thread Size | PG16 |
Maximum Cable Diameter | 14mm |
Minimum Cable Diameter | 10mm |
Material | Polyamide |
Colour | Grey |
IP Rating | IP55 |
Locknut Included | Yes |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Number of Pieces | 5 |
Standards Met | UL 94 V-2 |
Number of Cores | 1 |
Kit Includes | Gland, Lock Nuts |
Operating Temperature Range | -20 → +80 °C |
1 In AU stock for next working day delivery
27 In Global stock for delivery within 10 working day(s)
106 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Bag of 5
$15.01
(exc. GST)
$16.51
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $15.01 | $3.002 |
5 - 9 | $14.84 | $2.968 |
10 + | $14.58 | $2.916 |
*price indicative |