Legrand Cable Gland Kit, PG11 Max. Cable Dia. 10mm, Polyamide, Grey, 5mm Min. Cable Dia., IP55, With Locknut
- RS Stock No.:
- 702-3287
- Mfr. Part No.:
- 0 968 22 + 0 968 32
- Manufacturer:
- Legrand
View all Cable Glands
Available for back order. Estimated for despatch 05/08/2022, delivery within 1 working days from despatch date.
Price (ex. GST) 1 Bag of 5
$10.12
(exc. GST)
$11.13
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $10.12 | $2.024 |
5 - 9 | $10.00 | $2.00 |
10 + | $9.83 | $1.966 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.

- RS Stock No.:
- 702-3287
- Mfr. Part No.:
- 0 968 22 + 0 968 32
- Manufacturer:
- Legrand
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Legrand Cable Glands And Locknuts Kit
Features and Benefits
Specifications
Attribute | Value |
Thread Size | PG11 |
Maximum Cable Diameter | 10mm |
Minimum Cable Diameter | 5mm |
Material | Polyamide |
Colour | Grey |
IP Rating | IP55 |
Locknut Included | Yes |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Number of Pieces | 5 |
Standards Met | UL 94 V-2 |
Number of Cores | 1 |
Operating Temperature Range | -20 → +80 °C |
Kit Includes | Gland, Lock Nuts |
Available for back order. Estimated for despatch 05/08/2022, delivery within 1 working days from despatch date.
Price (ex. GST) 1 Bag of 5
$10.12
(exc. GST)
$11.13
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $10.12 | $2.024 |
5 - 9 | $10.00 | $2.00 |
10 + | $9.83 | $1.966 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
