Legrand Grey Polyamide Cable Gland Kit, PG13.5 Thread, 7mm Min, 12mm Max, IP55
- RS Stock No.:
- 702-3296
- Mfr. Part No.:
- 0 968 23 + 0 968 33
- Brand:
- Legrand
Bulk discount available
Subtotal (1 bag of 5 units)*
$14.86
(exc. GST)
$16.35
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $14.86 | $2.972 |
| 5 - 9 | $14.68 | $2.936 |
| 10 + | $14.41 | $2.882 |
*price indicative
- RS Stock No.:
- 702-3296
- Mfr. Part No.:
- 0 968 23 + 0 968 33
- Brand:
- Legrand
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Thread Size | PG13.5 | |
| Maximum Cable Diameter | 12mm | |
| Minimum Cable Diameter | 7mm | |
| Material | Polyamide | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Locknut Included | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Number of Pieces | 5 | |
| Standards Met | UL 94 V-2 | |
| Number of Cores | 1 | |
| Kit Includes | Gland, Lock Nuts | |
| Operating Temperature Range | -20 → +80 °C | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Thread Size PG13.5 | ||
Maximum Cable Diameter 12mm | ||
Minimum Cable Diameter 7mm | ||
Material Polyamide | ||
Colour Grey | ||
IP Rating IP55 | ||
Locknut Included Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
Number of Pieces 5 | ||
Standards Met UL 94 V-2 | ||
Number of Cores 1 | ||
Kit Includes Gland, Lock Nuts | ||
Operating Temperature Range -20 → +80 °C | ||
RoHS Status: Not Applicable
