Lapp SKINDICHT RWV Series Angled Cable Gland, kit contents: 5 x Cable Gland, M12
- RS Stock No.:
- 664-4467
- Mfr. Part No.:
- 52107800 & 52103000
- Brand:
- Lapp
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$200.68
(exc. GST)
$220.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 40 | $20.068 | $200.68 | - |
| 50 - 90 | $19.715 | $197.15 | 1% |
| 100 + | $19.347 | $193.47 | 3% |
*price indicative
- RS Stock No.:
- 664-4467
- Mfr. Part No.:
- 52107800 & 52103000
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Angled Cable Gland | |
| Kit Contents | 5 x Cable Gland | |
| Series | SKINDICHT RWV | |
| Hazardous Area Certification | No | |
| Standards/Approvals | acc. to EN 60423 | |
| Thread Size | M12 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Angled Cable Gland | ||
Kit Contents 5 x Cable Gland | ||
Series SKINDICHT RWV | ||
Hazardous Area Certification No | ||
Standards/Approvals acc. to EN 60423 | ||
Thread Size M12 | ||
- COO (Country of Origin):
- DE
LAPP Cable Gland, Angled Shape, 26.1mm Length - SKINDICHT Series - 52107800 & 52103000
Safely connect wiring to your industrial devices with this LAPP cable gland. It's an angled unit that screws securely to your equipment, so you can rely on it for a firm hold. As it's made from die-cast zinc, it protects connections against knocks and abrasion while providing strain relief to prevent cable damage caused by bending or twisting. An IP55 rating means the gland resists dust and low-pressure water jets, protecting your connections in harsh industrial environments.
• Locknut included for easy installation
• M12 thread size entry port for wide compatibility with standard equipment
• Resists corrosion for durability in damp settings
• Withstands temperatures up to +100°C, for safe industrial use
Applications
• HVAC systems
• Processing plants
• Automotive industry
What cable sizes can I use this gland with?
You can use the product with cables with an outer diameter of 5mm for compact assembly.
Lapp Skintop RWV-M Cable Gland with Locknut, IP55
From Lapp Group, the Skintop range of cable glands are ideal for protecting and managing your cable installation. With an excellent resistance to chemical contact and mechanical impact, this angled cable gland is ideal for when cables need to be run in parallel with a wall.
The Skintop RWV-M cable gland includes a lock nut which enables it to be secured in any position, and features a sealing ring for extra protection against the elements.
Constructed from diecast-zinc and nickel-plated brass, this high quality Lapp cable gland offers security and versatility in your wiring and cable management.
Features and Benefits
• Corrosion Resistant
• Sea Water Resistant
• Impact Resistant
• Temperature Resistant
• Sealed by Incised Sealing Ring
• Strain Relief
• Metric Thread Size
Applications
The versatility of this cable gland ensures it can be used in high demand industrial and electrical applications. It is commonly used in plant engineering, automation, machine manufacturing, and all applications where robust cable management is required.
Environment
With a sturdy construction and excellent sealing, this Skintop cable gland has a protection level of IP55. This makes it resistant to limited dust ingress, and protected from low pressure water jets. Combined with its resistance against corrosion and temperature, it is suitable for use in many outdoor and harsh environments.
Standards
EN 60423
Supplied with
Lock Nut
Related links
- Lapp SKINDICHT Series 50 Cable Gland M12
- Lapp SKINDICHT Series Cable Gland, M20
- Lapp SKINDICHT Series Cable Gland, M25
- Lapp SKINDICHT Series Cable Gland, PG21
- Lapp SKINDICHT Series Cable Gland, M32
- Lapp SKINDICHT Series Cable Gland, M50
- Lapp SKINDICHT Series Cable Gland, M6
- Lapp SKINDICHT Series Cable Gland, M16
