Prysmian LSF-CW Series Cable Gland Kit, kit contents: 1 x Armour Ring, 1 x Earth Tag, 1 x Gland Barrel, 1 x Gland Body,

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 2 units)*

$75.24

(exc. GST)

$82.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from 18 December 2026
  • Plus 40 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4$75.24$37.62
5 - 9$72.64$36.32
10 +$69.99$34.995

*price indicative

RS Stock No.:
463-4411
Mfr. Part No.:
LSF20CW
Brand:
Prysmian
Find similar products by selecting one or more attributes.
Select all

Brand

Prysmian

Product Type

Cable Gland Kit

Kit Contents

1 x Armour Ring, 1 x Earth Tag, 1 x Gland Barrel, 1 x Gland Body, 1 x Gland Nut, 1 x Seal, 1 x Shroud, 1 x Washer, Lock Nuts

Material

Steel

Maximum Cable Diameter

20.8mm

Maximum Operating Temperature

90°C

Minimum Cable Diameter

11.7mm

Minimum Operating Temperature

-20°C

Series

LSF-CW

Hazardous Area Certification

No

Standards/Approvals

CE

Thread Size

M20

RoHS Status: Exempt

COO (Country of Origin):
GB

Armoured CW Indoor/Outdoor (SWA) LSF Gland Kit


The LSF CW series of cable glands and accessories have low smoke, zero halogen properties and are suitable for both indoor and outdoor use. The glands can be used in a range of weather conditions with an outer seal that grips the cable sheath. The shroud complies with London Underground Ltd Engineering Standard E1042:A2 for fire safety performance. These glands provide clamping of the armour wires for electrical continuity and mechanical retention of the cable. The LSF kits include LSF shroud, CW gland, brass locknut and brass earth tag.


Features and benefits

• Zero Halogen Silicone seals and shrouds

• IP66 Rating

• Outer seal grips sheath of cable

• Separate armour locking ring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy