Prysmian CW20S Series Cable Gland Kit, kit contents: 1 x Armour Ring, 1 x Earth Tag, 1 x Gland Barrel, 1 x Gland Body, 1

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 kit)*

$52.38

(exc. GST)

$57.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,594 unit(s) ready to ship from another location
  • Plus 220 unit(s) shipping from 11 December 2026
  • Plus 340 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Kit(s)
Per Kit
Saving
1 - 4$52.38-
5 - 9$50.284%
10 +$48.188%

*price indicative

RS Stock No.:
463-4297
Mfr. Part No.:
PVC20SCW
Brand:
Prysmian
Find similar products by selecting one or more attributes.
Select all

Brand

Prysmian

Product Type

Cable Gland Kit

Kit Contents

1 x Armour Ring, 1 x Earth Tag, 1 x Gland Barrel, 1 x Gland Body, 1 x Gland Nut, 1 x Lock Nuts, 1 x Seal, 1 x Shroud, 1 x Washer

Material

Steel

Maximum Cable Diameter

15.8mm

Minimum Cable Diameter

8mm

Series

CW20S

Hazardous Area Certification

No

Standards/Approvals

RoHS

Thread Size

M20

RoHS Status: Exempt

COO (Country of Origin):
GB

Prysmian Armoured Gland Kit


The Prysmian CW20S series Armoured gland kit has a gland of M20 entry thread size. The housing is made from steel. The gland can intake the cable with a maximum diameter of 15.8mm.

Inclusions:

Armour ring

Earth tag

Gland barrel

Gland body

Gland nut

Steel locknuts

Seal

Shroud

Washer

Features and Benefits


Outer seal grips sheath of cable

Separate armour locking ring

Certifications


IP65 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy