Prysmian LSF-BW Series 1 Cable Gland Kit, kit contents: 1 x Earth Tag, 1 x Gland Body, 1 x Gland Nut, 1 x Shroud, Lock

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 kit)*

$60.62

(exc. GST)

$66.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Kit(s)
Per Kit
Saving
1 - 4$60.62-
5 - 9$58.533%
10 +$55.778%

*price indicative

RS Stock No.:
463-4275
Mfr. Part No.:
LSF40BW
Brand:
Prysmian
Find similar products by selecting one or more attributes.
Select all

Brand

Prysmian

Product Type

Cable Gland Kit

Kit Contents

1 x Earth Tag, 1 x Gland Body, 1 x Gland Nut, 1 x Shroud, Lock Nuts

Number of Pieces

1

Series

LSF-BW

Hazardous Area Certification

No

Standards/Approvals

CE

Thread Size

M40

RoHS Status: Exempt

COO (Country of Origin):
GB

Armoured BW Indoor (SWA) LSF Gland Kit


The LSF type are suited to where the specification calls for the materials to be zero halogen, low smoke and fume rated. The LSF shroud complies with London Underground Ltd Engineering Standard E1042:A2 for fire safety performance. These types of glands provide clamping of the armour wires for electrical continuity and mechanical retention of the cable.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy