Lapp SKINTOP Series Cable Gland, M25
- RS Stock No.:
- 365-8551
- Mfr. Part No.:
- 53111730+53119130
- Brand:
- Lapp
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$69.53
(exc. GST)
$76.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
- Plus 28 unit(s) shipping from 08 December 2026
- Plus 28 unit(s) shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $69.53 | $13.906 |
| 5 - 9 | $68.71 | $13.742 |
| 10 + | $67.46 | $13.492 |
*price indicative
- RS Stock No.:
- 365-8551
- Mfr. Part No.:
- 53111730+53119130
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Series | SKINTOP | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cULus | |
| Thread Size | M25 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Series SKINTOP | ||
Hazardous Area Certification No | ||
Standards/Approvals cULus | ||
Thread Size M25 | ||
- COO (Country of Origin):
- DE
LAPP Cable Gland, Spiral Strain Relief, 9 to 17mm Clamping Range - SKINTOP Series - 53111730+53119130
Give your power cord the support it needs with this cable gland from LAPP. Its spiral construction provides strain relief for cords to prevent damage caused by bending, helping to extend their lifespan. Thanks to its PA construction, you can count on the component to stand strong against chemicals and oils. It also keeps its cool in harsh conditions, thanks to a wide operating temperature range between -20°C and +100°C.
Features & Benefits
• Flame-retardant to prevent the spread of flames in the event of a fire
• Adjustable clamping range between 9 and 17mm for versatility
• IP68 rating indicates it's dust-tight and protected against immersion in up to 1.5m of water for 30 minutes
Applications
• Robotics
• Water management
• Agricultural equipment
• Process control
Is this cable gland easy to install?
Yes, the fastener simply screws in place for assembly in a flash.
Lapp IP68 Metric Spiral Support Gland
From Lapp, this Spiral Support Gland is an ideal way to protect cable connections. With an integrated protective spiral, the gland provides extra strain relief and bend protection for the attached cable, meaning a higher resistance to wear and tear.
With a simple screw on action that reduces assembly time, the gland is a quick and easy way to provide a high level of environmental resistance. It also has a wide clamping range, to accommodate a variety of cable sizes.
Features and Benefits
• Integrated Spiral Support
• IP68 Protection
• Screw-On Assembly
• Optimum Strain Relief
• Chemcial Resistance
• Temperature Resistance
• Wide Clamping Range
Applications
Due to the dependable bending and anti-kink protection inherent to this cable gland, it is ideal for use with hand held and portable devices. Where ever a device is often moved, this spiral cable gland protects against stresses to the attached cable.
• Robotics Industry
• Light and Sound Applications
• Moving Machine Parts
Environment
The cable gland seals to IP68, which means it has a very high resistance to dust and particle ingress, and is water proof even in shallow submersion. This makes it ideal for powered devices in harsh industrial environments, and even for open air applications.
Standards
EN 50262
Supplied with
Lock nut
- RS Stock No. 0237091
- Mfr. Part No. 54115235 & 53119130
Each (In a Pack of 5)
$6.83
- RS Stock No. 4058845
- Mfr. Part No. 53112030 + 52103030
Each (In a Pack of 5)
$22.068
- RS Stock No. 1368528
- Mfr. Part No. 53806726
Each (In a Pack of 5)
$186.96
Related links
- Lapp SKINTOP Series Cable Gland, M25
- Lapp SKINTOP Series 50 Cable Gland, M25
- Lapp SKINTOP Series 25 Cable Gland M25
- Lapp SKINTOP Series 50 Cable Gland M25
- Lapp SKINTOP Series 10 Cable Gland M25
- Lapp SKINTOP Series Metallic Stainless Steel Cable Gland 7mm Min IP69K
- Lapp SKINTOP Series Cable Gland
- Lapp SKINTOP Series Cable Gland, PG7










