Hummel HSK-M Series Silver Nickel Plated Brass Cable Gland, M32 Thread, 18 mm min., 25 mm max., IP68, IP69K
- RS Stock No.:
- 289-0518
- Distrelec Article No.:
- 155-12-876
- Mfr. Part No.:
- 1.631.3200.50
- Brand:
- Hummel
Subtotal (1 unit)*
$104.29
(exc. GST)
$114.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.29 |
*price indicative
- RS Stock No.:
- 289-0518
- Distrelec Article No.:
- 155-12-876
- Mfr. Part No.:
- 1.631.3200.50
- Brand:
- Hummel
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hummel | |
| Product Type | Cable Gland | |
| Thread Size | M32 | |
| Maximum Cable Diameter | 25mm | |
| Minimum Cable Diameter | 18mm | |
| Material | Nickel Plated Brass | |
| Colour | Silver | |
| Series | HSK-M | |
| IP Rating | IP68, IP69K | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CSA, EN 50262, RoHS, UL, VDE | |
| Select all | ||
|---|---|---|
Brand Hummel | ||
Product Type Cable Gland | ||
Thread Size M32 | ||
Maximum Cable Diameter 25mm | ||
Minimum Cable Diameter 18mm | ||
Material Nickel Plated Brass | ||
Colour Silver | ||
Series HSK-M | ||
IP Rating IP68, IP69K | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CSA, EN 50262, RoHS, UL, VDE | ||
- COO (Country of Origin):
- DE
The Watertight cable gland with EMC adapted, facilitates the continuation of both screen and outer insulation beyond the gland. Constructed from nickel plated brass, it features a conductive plastic lining and Perbunan sealing, ensuring robust performance in diverse settings.
RoHS compliant
Good strain relief and large clamping area
O ring for sealing against panel is enclosed
Related links
- Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland 18 mm min. IP69K, IP68
- Hummel HSK-M Series Nickel Plated Brass Cable Gland 18 mm min. IP68, IP69K
- Hummel HSK-M Series Silver Nickel Plated Brass Cable Gland 10 mm min. IP68, IP69K
- Hummel HSK-M Series Silver Nickel Plated Brass Cable Gland 5 mm min. IP68, IP69K
- Hummel HSK-M Series Silver Nickel Plated Brass Cable Gland 13 mm min. IP69K, IP68
- RS PRO Metallic Nickel Plated Brass Cable Gland 18 mm min. IP68
- Hummel HSK-K Series Grey Polyamide Cable Gland 18 mm min. IP68
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 18 mm min. IP68 IP66
