Fibox FEM Series Black Chloroprene Cable Gland, M12 Thread, 4 mm min., 7 mm max., IP67

Unavailable
RS will no longer stock this product.
RS Stock No.:
288-0998
Distrelec Article No.:
303-71-115
Mfr. Part No.:
FEM-C 4-7 L
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Thread Size

M12

Product Type

Cable Gland

Maximum Cable Diameter

7mm

Minimum Cable Diameter

4mm

Material

Chloroprene

Colour

Black

Series

FEM

IP Rating

IP67

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
FI
The Fibox Chloroprene Cable gland M12 is designed for cable 4 to 7 mm.

Non insulated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy