Fibox FEM Series Black Chloroprene Cable Gland, PG16 Thread, 10 mm min., 14 mm max., IP67
- RS Stock No.:
- 288-0990
- Distrelec Article No.:
- 303-71-108
- Mfr. Part No.:
- FEM-C 10-14/Pg 16
- Brand:
- Fibox
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-0990
- Distrelec Article No.:
- 303-71-108
- Mfr. Part No.:
- FEM-C 10-14/Pg 16
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Cable Gland | |
| Thread Size | PG16 | |
| Maximum Cable Diameter | 14mm | |
| Minimum Cable Diameter | 10mm | |
| Material | Chloroprene | |
| Colour | Black | |
| Series | FEM | |
| IP Rating | IP67 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Cable Gland | ||
Thread Size PG16 | ||
Maximum Cable Diameter 14mm | ||
Minimum Cable Diameter 10mm | ||
Material Chloroprene | ||
Colour Black | ||
Series FEM | ||
IP Rating IP67 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FI
The Fibox Chloroprene Cable gland PG16 is designed for cable 10 to 14 mm.
Non insulated
- RS Stock No. 2697056
- Mfr. Part No. 3SX5691-2A
Each (In a Pack of 1200)
$12.446
Phoenix Contact G-INS Series Silver Polyamide Cable Gland, Pg16 Thread, 10 mm min., 14 mm max., IP66
- RS Stock No. 0897053
- Mfr. Part No. 1411174
1 Pack of 5
$37.49
Each (In a Bag of 10)
$42.486
- RS Stock No. 0564838
- Mfr. Part No. C0016100R
1 Box of 5
$28.53
Related links
- Fibox FEM Series Black Chloroprene Cable Gland 14 mm min. IP67
- Fibox FEM Series Black Chloroprene Cable Gland 30 mm min. IP67
- Fibox FEM Series Black Chloroprene Cable Gland 4 mm min. IP67
- Fibox FEM Series Black Chloroprene Cable Gland 5 mm min. IP67
- Fibox FEM Series Black Chloroprene Cable Gland 19 mm min. IP67
- Fibox FEM Series Black Chloroprene Cable Gland 11 mm min. IP67
- Fibox FEM Series Black Chloroprene Cable Gland 8 mm min. IP67
- Fibox FEM Series Black Chloroprene Cable Gland 27 mm min. IP67










