Fibox FEM Series White Ethylene Propylene Diene Monomer Cable Gland, M16 Thread, 5 mm min., 9 mm max., IP67

Unavailable
RS will no longer stock this product.
RS Stock No.:
288-0988
Mfr. Part No.:
FEM 5-9 L
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

Cable Gland

Thread Size

M16

Maximum Cable Diameter

9mm

Minimum Cable Diameter

5mm

Material

Ethylene Propylene Diene Monomer

Colour

White

Series

FEM

IP Rating

IP67

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
FI
The Fibox EPDM Cable gland M16 is designed for cable 5 to 9 mm.

Non insulated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy