Phoenix Contact WP-G Series Grey Nickel Plated Brass Cable Gland, M16 Thread, 11.5 mm min., 17 mm max., IP65

Subtotal (1 pack of 10 units)*

$359.24

(exc. GST)

$395.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$35.924$359.24

*price indicative

RS Stock No.:
287-7890
Mfr. Part No.:
3241060
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Gland

Thread Size

M16

Maximum Cable Diameter

17mm

Minimum Cable Diameter

11.5mm

Material

Nickel Plated Brass

Colour

Grey

Series

WP-G

IP Rating

IP65

Hazardous Area Certification

No

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Standards/Approvals

VDE

COO (Country of Origin):
DE
The Phoenix Contact cable gland is constructed from brass and features a metric thread. Offering IP65 protection, it safeguards against dust and low-pressure water jets, making it suitable for outdoor and industrial environments where protection against environmental elements is necessary.

Degree of protection IP65

Ambient operational temperature -40 to 125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy