Fibox GPA Series Light Grey Polyamide Cable Gland, M32 Thread, 15 mm min., 21 mm max., IP68
- RS Stock No.:
- 284-8537
- Mfr. Part No.:
- GPA M32L
- Brand:
- Fibox
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 284-8537
- Mfr. Part No.:
- GPA M32L
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Cable Gland | |
| Thread Size | M32 | |
| Maximum Cable Diameter | 21mm | |
| Minimum Cable Diameter | 15mm | |
| Material | Polyamide | |
| Colour | Light Grey | |
| Series | GPA | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Cable Gland | ||
Thread Size M32 | ||
Maximum Cable Diameter 21mm | ||
Minimum Cable Diameter 15mm | ||
Material Polyamide | ||
Colour Light Grey | ||
Series GPA | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Fibox Cable Gland is designed for use with cables that have a diameter within the range of 15 to 21 millimetres.
M32 x 1.5 thread size
IP68 degree of protection
- RS Stock No. 2805507
- Mfr. Part No. GPA M32
Each (In a Pack of 100)
$8.355
- RS Stock No. 2651209
- Mfr. Part No. 2411641
Each (In a Pack of 15)
$7.241
- RS Stock No. 2805509
- Mfr. Part No. GPA M63
Each (In a Pack of 100)
$86.219
- RS Stock No. 2651216
- Mfr. Part No. 2411841
Each (In a Pack of 5)
$75.164
Related links
- Fibox GPA Series Light Grey Polyamide Cable Gland 15 mm min. IP68
- Fibox GPA Series Light Grey Cable Gland 15 mm min. IP68
- RS PRO KSS METRIC THREAD Series Grey Polyamide 66 Cable Gland 15 mm min. IP68
- RS PRO Metric Thread Series Grey Polyamide 66 Cable Gland 15 mm min. IP68
- Entrelec 1SNG Series Light Grey Polyamide 6 Cable Gland 15 mm min. IP66, IP68
- Entrelec 1SNG Series Grey Polyamide 6 Cable Gland 15 mm min. IP66, IP68
- Phoenix Contact G-INS Series Silver Grey Polyamide Cable Gland 15 mm min. IP66, IP68
- RS PRO KSS METRIC THREAD Series Black Polyamide 66 Cable Gland 15 mm min. IP68












