Fibox GPA Series Light Grey Polyamide Cable Gland, M20 Thread, 8 mm min., 13 mm max., IP68
- RS Stock No.:
- 284-8533
- Mfr. Part No.:
- GPA M20L
- Brand:
- Fibox
Subtotal (1 pack of 100 units)*
$340.20
(exc. GST)
$374.20
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $3.402 | $340.20 |
*price indicative
- RS Stock No.:
- 284-8533
- Mfr. Part No.:
- GPA M20L
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Thread Size | M20 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 13mm | |
| Minimum Cable Diameter | 8mm | |
| Material | Polyamide | |
| Colour | Light Grey | |
| Series | GPA | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Thread Size M20 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 13mm | ||
Minimum Cable Diameter 8mm | ||
Material Polyamide | ||
Colour Light Grey | ||
Series GPA | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Fibox Cable Gland is designed for use with cables that have a diameter within the range of 8 to 13 millimetres.
M20 x 1.5 thread size
IP68 degree of protection
Related links
- Fibox GPA Series Light Grey Polyamide Cable Gland 8 mm min. IP68
- Fibox GPA Series Light Grey Polyamide Cable Gland 5 mm min. IP68
- Fibox GPA Series Light Grey Polyamide Cable Gland 27 mm min. IP68
- Fibox GPA Series Light Grey Polyamide Cable Gland 15 mm min. IP68
- Fibox GPA Series Light Grey Polyamide Cable Gland 32 mm min. IP68
- Fibox GPA Series Light Grey Polyamide Cable Gland 11 mm min. IP68
- Fibox GPA Series Light Grey Polyamide Cable Gland 19 mm min. IP68
- Fibox GPA Series Light Grey Polyamide Cable Gland 3 mm min. IP68
