Lapp SKINTOP STR-M Series 50 Cable Gland, kit contents: 5 x Cable Gland, M25
- RS Stock No.:
- 276-1143
- Distrelec Article No.:
- 304-28-105
- Mfr. Part No.:
- 53111130
- Brand:
- Lapp
Get a bulk buy discount
Add 25 more to save 6%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$17.08
(exc. GST)
$18.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $3.416 | $17.08 | - |
| 25 - 120 | $3.204 | $16.02 | 6% |
| 125 + | $2.93 | $14.65 | 14% |
*price indicative
- RS Stock No.:
- 276-1143
- Distrelec Article No.:
- 304-28-105
- Mfr. Part No.:
- 53111130
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Kit Contents | 5 x Cable Gland | |
| Number of Pieces | 50 | |
| Series | SKINTOP STR-M | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cURus: File Nr. 79903, VDE, DNV, TUV | |
| Thread Size | M25 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Kit Contents 5 x Cable Gland | ||
Number of Pieces 50 | ||
Series SKINTOP STR-M | ||
Hazardous Area Certification No | ||
Standards/Approvals cURus: File Nr. 79903, VDE, DNV, TUV | ||
Thread Size M25 | ||
- COO (Country of Origin):
- CH
LAPP SKINTOP Series Cable Gland, M25 Thread size, 6mm Maximum Cable Diameter - 53111130
This cable gland is designed for strain relief applications and is ideal for securing cable connections. The polyamide construction offers both durability and resistance to a variety of environmental conditions. This robust grey cable gland is suitable for minimum cable diameters of 6mm and maximum cable diameters of 13mm. It is particularly well-suited for industrial use, ensuring optimal performance even in challenging conditions.
Features & Benefits
• Robust polyamide material ensures long-lasting performance
• High temperature rating of +100°C for extreme environments
• Integrated locking mechanism for vibration-proof stability
• Quick installation with a multi-trapezoidal thread design
• Liquid-tight and dust-proof seal to prevent ingress
Applications
• Secures cables in automation and control systems
• Suitable for use in robotics and mechanical equipment
• Ideal for requiring high temperature resistance
• Utilised in electrical enclosures for protection from contaminants
What is the significance of the IP69 rating?
The IP69 rating indicates a high level of protection against dust and water exposure. It ensures that the cable gland can withstand high-pressure and steam cleaning, making it suitable for use in harsh industrial environments.
Can this cable gland accommodate a wide range of cable sizes?
This cable gland has a specified clamping range accommodating maximum cable diameters of 13mm and a minimum of 6mm, providing flexibility for various cable sizes in industrial applications.
What advantages does the polyamide material offer?
Polyamide is known for its exceptional strength and resistance to high temperatures, making it suitable for demanding tasks in automation and electrical applications, ensuring longevity and reliability.
- RS Stock No. 2761148
- Mfr. Part No. 53111330
Each (In a Pack of 5)
$14.90
- RS Stock No. 2761152
- Mfr. Part No. 53111520
Each (In a Pack of 5)
$4.088
- RS Stock No. 2761153
- Mfr. Part No. 53111530
Each (In a Pack of 5)
$4.634
- RS Stock No. 2457668
- Mfr. Part No. 53806762
Each (In a Pack of 5)
$59.80
Related links
- Lapp SKINTOP Series 50 Cable Gland M25
- Lapp SKINTOP Series 50 Cable Gland PG16
- Lapp SKINTOP Series 50 Cable Gland M16
- Lapp SKINTOP Series 50 Cable Gland PG9
- Lapp SKINTOP Series 50 Cable Gland PG13.5
- Lapp SKINTOP Series 50 Cable Gland M12
- Lapp SKINTOP Series 50 Cable Gland M20
- Lapp SKINTOP Series 50 Cable Gland PG21











