HellermannTyton Connectivity CG Series 5 Cable Gland Kit, kit contents: 1 x Cable Gland, M25
- RS Stock No.:
- 269-5021
- Mfr. Part No.:
- CG-M25-9-16MM-05
- Brand:
- HellermannTyton Connectivity
Subtotal (1 kit)*
$25.52
(exc. GST)
$28.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | $25.52 |
*price indicative
- RS Stock No.:
- 269-5021
- Mfr. Part No.:
- CG-M25-9-16MM-05
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Cable Gland Kit | |
| Kit Contents | 1 x Cable Gland | |
| Number of Pieces | 5 | |
| Series | CG | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Thread Size | M25 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Cable Gland Kit | ||
Kit Contents 1 x Cable Gland | ||
Number of Pieces 5 | ||
Series CG | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Thread Size M25 | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity Series CG Cable Gland Kit, M25 Thread Size, 9mm-16mm Cable Range - CG-M25-9-16MM-05
This cable gland kit is a small pack of threaded cable entry fittings designed to secure and seal electrical cables where they enter enclosures in non-hazardous environments. Supplied by HellermannTyton Connectivity, the kit contains multiple components intended for cables with a defined conductor range and is suitable for industrial and general electrical installation contexts while meeting RoHS material restrictions.
Features and Benefits:
• Threaded M25 interface provides secure panel attachment
• Accepts cables from 9mm-16mm for flexible sizing
• Supplied as a five-piece set to support multiple terminations
• Conforms to RoHS materials restrictions for restricted-substance control
• Accepts cables from 9mm-16mm for flexible sizing
• Supplied as a five-piece set to support multiple terminations
• Conforms to RoHS materials restrictions for restricted-substance control
Applications
• Suitable for routing power cables into control enclosures
• Ideal for cable retention on junction boxes and panels
• Used with industrial wiring bundles requiring sealed entry
• Can be used for field service cable replacements and spares
• Ideal for cable retention on junction boxes and panels
• Used with industrial wiring bundles requiring sealed entry
• Can be used for field service cable replacements and spares
How many individual glands are included in the pack?
The kit is supplied as a five-piece set, enabling several terminations or spare parts for maintenance.
Which cable diameters will fit with the supplied sealing components?
The gland assembly is configured to accommodate conductor sheaths measuring between 9mm and 16mm diameter.
Is the product rated for use in explosive atmospheres?
No, it is not certified for hazardous-area installations and is intended for non-hazardous locations.
Does the item conform to environmental substance limits?
The materials comply with RoHS restrictions, limiting specified hazardous substances in its construction.
Related links
- HellermannTyton Connectivity CG Series 5 Cable Gland Kit M25
- HellermannTyton Connectivity CG Series 5 Cable Gland Kit, kit contents: 1 x Cable Gland
- HellermannTyton Connectivity CG Series 5 Cable Gland Kit M20
- Lapp 5311 Series Cable Gland M25
- Lapp SKINTOP Series 50 Cable Gland M25
- Lapp SKINTOP Series 25 Cable Gland M25
- Lapp SKINTOP Series 10 Cable Gland M25
- Lapp SKINTOP Series 25 Cable Gland M25
