HellermannTyton Connectivity CG Series 5 Cable Gland Kit, kit contents: 1 x Cable Gland, M25
- RS Stock No.:
- 269-5020
- Mfr. Part No.:
- CG-M25-13-18MM
- Brand:
- HellermannTyton Connectivity
Subtotal (1 kit)*
$25.52
(exc. GST)
$28.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | $25.52 |
*price indicative
- RS Stock No.:
- 269-5020
- Mfr. Part No.:
- CG-M25-13-18MM
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Cable Gland Kit | |
| Kit Contents | 1 x Cable Gland | |
| Number of Pieces | 5 | |
| Series | CG | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Thread Size | M25 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Cable Gland Kit | ||
Kit Contents 1 x Cable Gland | ||
Number of Pieces 5 | ||
Series CG | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Thread Size M25 | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity Series CG Cable Gland Kit, M25 Thread Size, 13mm-18mm Cable Capacity - CG-M25-13-18MM
This cable gland kit provides a sealed entry solution for electrical wiring, designed to accept cables with diameters between 13mm and 18 mm. Supplied as a five-piece set, it is intended for general electrical installations where a threaded M25 entry is required. The component conforms to RoHS requirements and is not certified for use in hazardous areas.
Features and Benefits:
• Threaded M25 connection ensures secure panel attachment
• Compatible with 13 mm-18mm cable sizes for versatile use
• Supplied as a 5-piece set for multiple connection points
• RoHS compliance minimises restricted substance content
• Designed for use in standard industrial wiring installations
• Compatible with 13 mm-18mm cable sizes for versatile use
• Supplied as a 5-piece set for multiple connection points
• RoHS compliance minimises restricted substance content
• Designed for use in standard industrial wiring installations
Applications
• Suitable for control panel cable entries requiring M25 threads
• Ideal for electrical installation use with medium-diameter cables
• Used with machinery wiring where RoHS conformity is required
• Can be used for retrofit of existing M25 gland entries
• Suitable for general industrial wiring routing and sealing
• Ideal for electrical installation use with medium-diameter cables
• Used with machinery wiring where RoHS conformity is required
• Can be used for retrofit of existing M25 gland entries
• Suitable for general industrial wiring routing and sealing
How many individual glands are included in the package?
The kit contains five pieces, providing multiple gland units for several cable entries.
What cable diameter range will the glands accommodate?
The glands accept cables with diameters from 13mm up to 18 mm.
Is this suitable for installations in classified hazardous locations?
No, the product carries no hazardous area certification and should not be used where such certification is required.
What standard restricts the use of certain substances in this kit?
The components meet RoHS requirements, limiting specific hazardous materials in the construction.
Related links
- HellermannTyton Connectivity CG Series 5 Cable Gland Kit M25
- HellermannTyton Connectivity CG Series 5 Cable Gland Kit, kit contents: 1 x Cable Gland
- HellermannTyton Connectivity CG Series 5 Cable Gland Kit M20
- Lapp SKINTOP Series 25 Cable Gland M25
- Lapp 5311 Series Cable Gland M25
- Lapp SKINTOP Series 50 Cable Gland M25
- Lapp SKINTOP Series 10 Cable Gland M25
- Hawke 501/421 Series Brass Brass Cable Gland 13 mm min. IP66 IP68
