Rittal SZ Series Metallic Brass Cable Gland, M16 Thread, 10 mm min., 5 mm max., IP68
- RS Stock No.:
- 263-3721
- Mfr. Part No.:
- 2411811
- Brand:
- Rittal
Subtotal (1 pack of 15 units)*
$101.60
(exc. GST)
$111.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 135 unit(s) ready to ship
- Plus 255 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 15 + | $6.773 | $101.60 |
*price indicative
- RS Stock No.:
- 263-3721
- Mfr. Part No.:
- 2411811
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Thread Size | M16 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 5mm | |
| Minimum Cable Diameter | 10mm | |
| Material | Brass | |
| Colour | Metallic | |
| Series | SZ | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Thread Size M16 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 5mm | ||
Minimum Cable Diameter 10mm | ||
Material Brass | ||
Colour Metallic | ||
Series SZ | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- RO
Rittal Series SZ Cable Gland, M16 Thread Size, Brass - 2411811
This cable gland is designed for secure cable connections, providing effective strain relief and protection against environmental conditions. Its robust construction and high performance make it suitable for various applications in the automation, electronics, and electrical sectors.
Features & Benefits
• Integrated clamping membrane ensures secure tightening
• Constructed from brass for durability and strength
• Nickel-plated surface for enhanced corrosion resistance
• Rated IP68 for waterproof performance
• Operating temperature range of -40 to +100°C
• Includes lock nut for simplified installation
Applications
• Securing cables in industrial environments
• Installation in electrical equipment
• Suitable for environments necessitating waterproof solutions
• dealing with high temperature variations
• Ideal for systems requiring VDE compliance
What is the maximum and minimum cable diameter supported?
The cable gland accommodates a maximum cable diameter of 10mm and a minimum of 5mm.
How does the product ensure strain relief?
The integrated clamping membrane allows for even tightening, reducing stress on the cables during installation.
What type of materials are used in its construction?
It is made from brass with a nickel-plated finish for durability and corrosion resistance.
Can this be used in outdoor applications?
Yes, it is rated IP68, suitable for outdoor environments with moisture exposure concerns.
What is the torque requirement for installation?
A torque of 9Nm is recommended for securing the cable gland during installation.
Related links
- Rittal SZ Series Metallic Brass Cable Gland 10 mm min. IP68
- Rittal SZ Series Metallic Brass Cable Gland 21 mm min. IP68
- Rittal SZ Series Metallic Brass Cable Gland 6 mm min. IP68
- Rittal SZ Series Metallic Brass Cable Gland 12 mm min. IP68
- Rittal SZ Series Metallic Brass Cable Gland 6.5 mm min. IP68
- Rittal SZ Series Metallic Brass Cable Gland 34 mm min. IP68, IP69K
- Rittal SZ Series Metallic Brass Cable Gland 27 mm min. IP68
- Rittal SZ Series Metallic Brass Cable Gland 28 mm min. IP68
