Hammond 1427NCG Series Grey Nylon Cable Gland, M40 Thread, 22 mm min., 32 mm max., IP68
- RS Stock No.:
- 256-5621
- Mfr. Part No.:
- 1427NCGM40G
- Brand:
- Hammond
Subtotal (1 unit)*
$10.52
(exc. GST)
$11.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.52 |
*price indicative
- RS Stock No.:
- 256-5621
- Mfr. Part No.:
- 1427NCGM40G
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Cable Gland | |
| Thread Size | M40 | |
| Maximum Cable Diameter | 32mm | |
| Minimum Cable Diameter | 22mm | |
| Material | Nylon | |
| Colour | Grey | |
| Series | 1427NCG | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Cable Gland | ||
Thread Size M40 | ||
Maximum Cable Diameter 32mm | ||
Minimum Cable Diameter 22mm | ||
Material Nylon | ||
Colour Grey | ||
Series 1427NCG | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
Hammond 1427NCG Series Cable Gland, IP68 , Nylon - 1427NCGM40G
This cable gland by Hammond is a high-quality product designed for various applications. With a grey colour and an IP68 rating, this nylon cable gland is weatherproof and suitable for indoor and outdoor use.
Features & Benefits
• IP68 rated for weatherproofing
• Locknut included for easy installation
• Nylon material for durability
• M32 thread size for compatibility
Applications
• Ideal for securing cables in outdoor environments
• Suitable for use in industrial automation systems
Can it be used for outdoor applications?
Yes, this cable gland is IP68 rated, making it suitable for outdoor use in various weather conditions.
Is it compatible with 32mm diameter cables?
Yes, this cable gland can accommodate cables with a maximum diameter of 32mm.
Related links
- Hammond 1427NCG Series Black Nylon Cable Gland 22 mm min. IP68
- Hammond 1427NCG Series Grey Nylon Cable Gland 22 mm min. IP68
- Hammond 1427NCG Series Black Nylon Cable Gland 22 mm min. IP68
- Hammond 1427NCG Series Grey Nylon Cable Gland 32 mm min. IP68
- Hammond 1427NCG Series Grey Nylon Cable Gland 32 mm min. IP68
- Hammond 1427NCG Series Grey Nylon Cable Gland 18 mm min. IP68
- Hammond 1427NCG Series Grey Nylon Cable Gland 4 mm min. IP68
- Hammond 1427NCG Series Grey Nylon Cable Gland 10 mm min. IP68
