Phoenix Contact VC-M Series Silver, White Thermoplastic Elastomer Cable Gland, PG16 Thread, 7 mm min., 6.5 mm max., IP65

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
255-8903
Mfr. Part No.:
1885525
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Thread Size

PG16

Product Type

Cable Gland

Maximum Cable Diameter

6.5mm

Minimum Cable Diameter

7mm

Material

Thermoplastic Elastomer

Colour

Silver, White

Series

VC-M

IP Rating

IP65

Locknut Included

Yes

Hazardous Area Certification

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

EAC, RoHS

RoHS Status: Exempt

COO (Country of Origin):
PL
The Phoenix Contact multiple screw connection Pg16 made of metal and consisting of rubber seal with several holes and a pressure screw for cable screw connection support.

Number of conductors available are 3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy