Phoenix Contact VC-M Series Metallic Brass Cable Gland, PG16 Thread, 6.5 mm min., 9.5 mm max., IP67
- RS Stock No.:
- 255-8887
- Mfr. Part No.:
- 1853968
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 255-8887
- Mfr. Part No.:
- 1853968
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | PG16 | |
| Maximum Cable Diameter | 9.5mm | |
| Minimum Cable Diameter | 6.5mm | |
| Material | Brass | |
| Colour | Metallic | |
| Series | VC-M | |
| IP Rating | IP67 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS, EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size PG16 | ||
Maximum Cable Diameter 9.5mm | ||
Minimum Cable Diameter 6.5mm | ||
Material Brass | ||
Colour Metallic | ||
Series VC-M | ||
IP Rating IP67 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS, EAC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact half screw connection Pg21 made of plastic and consisting of rubber seal with one hole and one pressure screw for type 1 housing.
External cable diameter is 6.5 mm to 9.5 mm
Related links
- Phoenix Contact VC-M Series Metallic Brass Cable Gland 11.5 mm min. IP67
- Phoenix Contact VC-M Series Metallic Brass Cable Gland 9 mm min. IP67
- Phoenix Contact VC-M Series Metallic Brass Cable Gland 5 mm min. IP67
- Phoenix Contact VARIOCON Series Grey Thermoplastic Elastomer Cable Gland 6.5 mm min. IP67
- Phoenix Contact VC-M Series Silver PG16 Thread 6.5 mm max., IP65
- Phoenix Contact RM Series Brass Nickel Plated Brass Cable Gland 6.5 mm min. IP68
- RS PRO RS PRO Series Metallic Brass Cable Gland 10 mm min. IP68
- SIB PE Boulay Series Metallic Brass Cable Gland 10 mm min. IP65
