Phoenix Contact KV-M Series Silver Nickel Plated Brass Cable Gland, M50 Thread, 9.5 mm min., 10 mm max., IP65
- RS Stock No.:
- 255-8870
- Mfr. Part No.:
- 1636512
- Brand:
- Phoenix Contact
Subtotal (1 box of 5 units)*
$380.38
(exc. GST)
$418.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $380.38 | $76.076 |
*price indicative
- RS Stock No.:
- 255-8870
- Mfr. Part No.:
- 1636512
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M50 | |
| Maximum Cable Diameter | 10mm | |
| Minimum Cable Diameter | 9.5mm | |
| Material | Nickel Plated Brass | |
| Colour | Silver | |
| Series | KV-M | |
| IP Rating | IP65 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M50 | ||
Maximum Cable Diameter 10mm | ||
Minimum Cable Diameter 9.5mm | ||
Material Nickel Plated Brass | ||
Colour Silver | ||
Series KV-M | ||
IP Rating IP65 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact HEAVYCON M50 cable screw connection of metal and panel feed-through for data plug with separable grommet.
Inside diameter is 37 mm
Related links
- Phoenix Contact KV-M Series Silver Nickel Plated Brass Cable Gland 5.5 mm min. IP65
- Phoenix Contact KV-M Series Silver Nickel Plated Brass Cable Gland 7.5 mm min. IP65
- Phoenix Contact KV-M Series Silver Thermoplastic Elastomer Cable Gland 8.5 mm min. IP65
- Phoenix Contact WP-G Series Silver Nickel Plated Brass Cable Gland 6 mm min. IP65
- Phoenix Contact WP-G Series Silver Nickel Plated Brass Cable Gland 6 mm min. IP65
- Phoenix Contact HC-M-KV Series Silver Nickel Plated Brass Cable Gland 18 mm min. IP65
- Phoenix Contact G-INSEC Series Silver Nickel Plated Brass Cable Gland 24 mm min. IP68
- Phoenix Contact GESIS Series Silver Nickel Plated Brass Cable Gland 21 mm min. IP68, IP67
